+ 85 C Reel Analog Comparators

Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016IPW 2 941In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 8 093In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 1 Channel Open Drain 6 us Precision with Reference 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9016A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 3 910In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel TTL 7 ns General Purpose 4.75 V 10.5 V 7 mA 8 mA 7.5 mV 7 uA - 40 C + 85 C MAX9201 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 31 790In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 7 931In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9075 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2 446In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX942 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators OD Overvoltage Protected Comparator IC. 29 614In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us General Purpose 2.25 V 5.5 V 7 uA 9 mV 50 nA - 40 C + 85 C ADCMP370 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Hi Speed R2R In Comp w/ LVDS Compatible 14 923In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SC-70-6 1 Channel LVDS 2.9 ns General Purpose 2.4 V 5.25 V 13.4 mA 3.6 mA 750 uV 2.5 uA - 40 C + 85 C LTC6754 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 14 645In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 12 333In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 4 213In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential A 595-TLV2352IPW A 595 A 595-TLV2352IPW 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2352 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators CMOS A 595-TLV7211AI D A 595-TLV7211AID A 595-TLV7211AID 2 041In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 5 mV 0.04 pA - 40 C + 85 C TLV7211A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.8V Comp W/Open Dra in A 926-LMV7275MGX A 926-LMV7275MGX/NOPB 2 232In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 14 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5mA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 4 650In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower CMOS sing A A 595-LMC7215QIM5XNOPB 1 298In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull ALT 595-TLV301 ALT 595-TLV3012AIDBVR 3 643In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 4 962In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TDFN-4 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator A 595-LM29 A 595-LM293ADGKRG4 22 134In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 1 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM293A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power low volta ge comparator with o A 926-LMC7225IM5/NOPB 1 781In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7225 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Single Supply Dual Comparator 5 334In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TVSP-8 2 Channel Open Collector 500 ns 2 V 14 V 400 uA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1 6 388In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us Differential 3 V 30 V 100 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power low volta ge comparator with p A 926-LMC7215IM/NOPB 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 6 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/Pull 9 023In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6542 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Comparator 11 778In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel Push-Pull 60 ns General Purpose 1.8 V 5 V 51 uA 7 mV 4 pA - 40 C + 85 C TLV7256 Reel, Cut Tape, MouseReel