+ 85 C Tray Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators HIGH SPEED COMPARATOR 578In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 2 Channel PECL 250 ps General Purpose 4.75 V 5.25 V 20 mA 30 mA 5 mV 24 uA - 40 C + 85 C AD53538 Tray
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
No
Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tray