+ 85 C Analog Comparators

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual Comparator 11 778In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSSOP-8 2 Channel Push-Pull 60 ns General Purpose 1.8 V 5 V 51 uA 7 mV 4 pA - 40 C + 85 C TLV7256 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 12 700In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 5 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7230G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 5 589In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7252FVM Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator A 595-LM29 A 595-LM293ADGKRG4 21 739In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 1 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM293A Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Single Supply Dual Comparator 5 334In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TVSP-8 2 Channel Open Collector 500 ns 2 V 14 V 400 uA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 4 821In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 5 499In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 1 Channel Push-Pull 6 us Precision with Reference 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9015 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 4 379In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UCSP-6 1 Channel Open Drain 14 us Precision with Reference 1.8 V 5.5 V 2.2 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9026 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 2 541In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel TTL 25 ns General Purpose with Latch 4.5 V 5.5 V 350 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9109 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 2 658In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 45 us General Purpose 1.6 V 5.5 V 350 nA 35 mA 5 mV 1 nA - 40 C + 85 C MAX9120 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 2 127In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 40 ns General Purpose with Latch 2.7 V 5.5 V 320 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9141 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 2 438In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel Open Drain 10 us General Purpose 1.6 V 5.5 V 6 uA 400 nA 15 mV 50 nA - 40 C + 85 C MAX966 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1 798In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 939In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 3 747In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 700 nA 1.2 mA 6 mV 40 nA - 40 C + 85 C MAX9060 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 6 851In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 1 883In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel CMOS, TTL 1.25 ns General Purpose 2.5 V 5.5 V 25 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP606 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 1 007In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel TTL 25 ns General Purpose 4.5 V 5.5 V 700 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9107 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 4 053In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 2 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9144 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 1 590In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Latch 2.5 V 11 V 3.2 uA 50 mA 10 mV - 40 C + 85 C MAX921 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 731In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 uA 15 uA 10 mV - 40 C + 85 C MAX932 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 283In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 mA 15 uA 10 mV - 40 C + 85 C MAX933 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Power Comparators with Precision Ref 1 777In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Power Comparators with Precision Ref 2 709In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 4 Channel Push-Pull 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9646 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS quad comparator 2 259In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS864 Reel, Cut Tape, MouseReel