0 C Tube Analog Comparators

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 39In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX902 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 203In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 uA 15 uA 10 mV 0 C + 70 C MAX933 Tube
Analog Devices Analog Comparators 2x Comp 188In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 2 Channel Open Collector 80 ns General Purpose 5 V 30 V 8 mA 25 mA 300 uV 1 uA 0 C + 70 C LT319A Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 177In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 mA 15 uA 10 mV 0 C + 70 C MAX933 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 81In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX903 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR 24 489In Stock
10 500On Order
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp 2 749In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT SOIC-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA 0 C + 70 C LT1016 Tube
Analog Devices Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 9 582In Stock
Min.: 1
Mult.: 1
Max.: 950

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1713 Tube
Texas Instruments Analog Comparators Single Channel 8 787In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Dual Differential 9 677In Stock
23 000Expected 26/11/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Differential 2 000In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Tube
Texas Instruments Analog Comparators VOLTAGE COMPARATOR A 926-LM311MX/NOPB A A 926-LM311MX/NOPB 3 471In Stock
10 435Expected 19/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 200 ns General Purpose 5 V 36 V 5.1 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339MX/NOPB 13 632In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR 1 875In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM393MX/NOPB 6 154In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Tube

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 12 437In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Tube
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 966In Stock
784On Order
Min.: 1
Mult.: 1
Max.: 196

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 600 uV 5 uA 0 C + 70 C AD790 Tube
Analog Devices Analog Comparators V Comp 527In Stock
450Expected 26/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 300 uV 50 nA 0 C + 70 C LT1011 Tube
Analog Devices Analog Comparators V Comp 1 030In Stock
400Expected 09/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA 0 C + 70 C LT1011 Tube
Analog Devices Analog Comparators 7ns, L Pwr, 1x S, Ground-Sensing Comp 832In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 5 ns General Purpose with Latch 4.5 V 10 V 6 mA 4 mA 800 uV 7 uA 0 C + 70 C LT1394 Tube
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 194In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1721 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 1 489In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 16 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 717In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA 0 C + 70 C LTC1540 Tube
Texas Instruments Analog Comparators Diff Comparator 12 191In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Quad Differential 33 596In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube