0 C Analog Comparators

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 30In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 30 uA 15 mA 1 mV 0 C + 70 C LTC6702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator 14-CDIP 0 5In Stock
75Expected 13/08/2026
Min.: 1
Mult.: 1
No
Through Hole CDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
onsemi LM339EDR2G
onsemi Analog Comparators COMP QUAD 1 242In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM393M/NOPB
54 314On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns R2R Comp
3 250On Order
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA 0 C + 70 C LT1711 Tube
Analog Devices Analog Comparators 1x, 7ns, L Pwr, 3V/5V/ 5V R2R Comps
7 500On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1713 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou
3 270Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 350

SMD/SMT MSOP-10 2 Channel CMOS, TTL 4 ns General Purpose 2.7 V 12 V 1 mA 10 mA 400 uV 6 uA 0 C + 70 C LT1715 Tube
Advanced Linear Devices Analog Comparators 2mV Open Drain Drvr 35In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 650 ns Precision 3 V 12 V 18 uA 60 mA 2 mV 200 pA 0 C + 70 C ALD2301A Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339AM/NOPB
20 824On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TL/NOPB
6 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 600 ns General Purpose 3 V 16 V 375 uA 45 mA 10 mV 150 pA 0 C + 70 C TS372 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref
3 500Expected 27/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 13 uA 5 mA 6 mV 15 nA 0 C + 70 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp
344Expected 01/12/2026
Min.: 1
Mult.: 1
Max.: 50

Through Hole PDIP-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA 0 C + 70 C LT1016 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs
854Expected 07/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Texas Instruments Analog Comparators Quad Differential
107 326On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential
122 644On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator
35Expected 12/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 2 mV 6 uA 0 C + 70 C MAX901 Tube
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TLX/NOPB
498On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel

Advanced Linear Devices Analog Comparators 1mV Push-Pull Drvr 29In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Push-Pull 400 ns Precision 2 V 6 V 500 uA 60 mA 2 mV 200 pA 0 C + 70 C ALD2302A Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage
4 972On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Tube

Texas Instruments Analog Comparators Low-Power A 595-LM39 2DGKR A 595-LM392DG A 595-LM392DGKR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel CMOS, TTL Precision 3 V 32 V 1 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo-Pwr Op Amp and Vl tg Comparator ALT 5 ALT 595-LM392DR Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL Precision 3 V 32 V 1 mA 5 mV 205 nA 0 C + 70 C LM392 Reel
Texas Instruments Analog Comparators Dual differential co mparator commercial Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Collector Differential 2 V 36 V 450 uA 2 mV 250 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Dual Micropower LinC MOS Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 2.7 us 3 V 16 V 40 uA 5 mV 5 pA 0 C + 70 C TLC3702 Tube
Texas Instruments Analog Comparators Quad Gen Purpose Lin CMOS Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 650 ns 3 V 16 V 600 uA 5 mV 5 pA 0 C + 70 C TLC374 Tube