Through Hole Analog Comparators

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Analog Comparators Dual Single Supply 1 665In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel Open Collector 500 ns 2 V 14 V 1 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Tube
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR 23 401In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators Quad Diff 7 513In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Tube
Texas Instruments Analog Comparators Dual Differential 7 726In Stock
23 000Expected 26/10/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Differential 2 000In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Tube
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR 1 831In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H/NOPB A 926- A 926-LM111H/NOPB 898In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk
Texas Instruments Analog Comparators Vtg Comparator 705In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Tube
Texas Instruments Analog Comparators High Speed Dual Comp arator 10-TO-100 -5 A 926-LM119H/NOPB 321In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-100-10 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 4 mV 500 nA - 55 C + 125 C LM119 Bulk
Texas Instruments Analog Comparators High Speed Dual Comp arator 14-CDIP -55 213In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 3.2 mA 4 mV 500 nA - 55 C + 125 C LM119 Tube
Texas Instruments Analog Comparators Lo pwr Lo Offset Vtg Quad Comparator 951In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 4 Channel CMOS, TTL 700 ns General Purpose 2 V 36 V 500 uA 4 mA 5 mV 300 nA - 55 C + 125 C LM139 Tube
Texas Instruments Analog Comparators Lo pwr Lo Offset Vtg Quad Comparator 2 424In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM139 Tube
Texas Instruments Analog Comparators Diff Comparator 9 945In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Quad Differential 29 859In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H A 926-LM111 A 926-LM111H 449In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193AH 385In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 2 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193H 877In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Lo pwr Lo Offset Vtg Dual Comparator 10 919In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 700 ns Precision 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2903 Tube
Texas Instruments Analog Comparators VOLTAGE COMPARATOR 9 831In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators 140-ns differential comparator with str 253In Stock
Min.: 1
Mult.: 1

Through Hole TO-100-10 1 Channel 140 ns Differential 11 V 32 V 20 mA 1 mV 30 uA 0 C + 70 C LM361 Tube

Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 687In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Tube
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 1 049In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Tube

Microchip Technology Analog Comparators Dual 1.6V Push/ Pull Comp 35In Stock
660Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6542 Tube
Microchip Technology Analog Comparators Dual 1.6V Push/Pull 415In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6542 Tube
Microchip Technology Analog Comparators Sgl 1.6V Psh/Pl w/CS 932In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6543 Tube