SC-70-5 Analog Comparators

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Single high-speed hi gh-voltage open-dr 1 725In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 2.7 V 40 V 100 uA 300 uV 500 pA - 40 C + 125 C TLV1841 Reel, Cut Tape
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 2 564In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.6 V 6.5 V 335 nA 100 uV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape
Texas Instruments Analog Comparators Nanopower small siz e comparator with op 2 569In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.6 V 6.5 V 335 nA 100 uV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive single-c hannel micropower hi 2 505In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.4 V 40 V 8 uA 500 uV 0.15 pA - 40 C + 125 C TLV1811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V 5UA SINGLE CHANN EL COMPARATOR 3 792In Stock
Min.: 1
Mult.: 1

SMD/SMT SC-70-5 1 Channel Open Drain Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1821
Texas Instruments Analog Comparators Automotive single-c hannel micropower hi 3 542In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 2.4 V 40 V 7 uA 500 uV 0.15 pA - 40 C + 125 C TLV1821 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators PP Overvoltage Protected Comparator IC. 79 200In Stock
Min.: 1
Mult.: 1
Max.: 9 000
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 5 us General Purpose 2.25 V 5.5 V 4 uA 500 uA 6 mV 50 nA - 40 C + 85 C ADCMP371 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 7 378In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 3 000

SMD/SMT SC-70-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 3 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with op A 595-TLV7041DCKT 143 932In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.6 V 6.5 V 335 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 13 591In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 45 us General Purpose with Reference 1.6 V 5.5 V 600 nA 35 mA 5 mV 1 nA - 40 C + 85 C MAX9117 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 11 815In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 45 us General Purpose 1.8 V 5.5 V 350 nA 35 mA 10 mV 2 nA - 40 C + 85 C MAX9119 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.7V-5V Comp W/Rr Ou t A 926-LMV7219M7X/ A 926-LMV7219M7X/NOPB 19 703In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low-voltage c omparator with open 262In Stock
3 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9020 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low-voltage c omparator with open 1 537In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low-voltage c omparator with push 1 665In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 1.5 mV 5 pA - 40 C + 125 C TLV9031 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 12 319In Stock
21 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 12 498In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Singl 1.8V Push/Pull Comparator, E temp 29 944In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6561 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Singl 1.8V Opn Drain Comparator, E temp 6 873In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6566 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45nsec Lo Pwr-Vtg R- R Input Comparator A 595-LMV7239QM7X/NOPB 1 145In Stock
1 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 125 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M7/NOPB 5 897In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 75nsec Ultra Lo Pwr Lo Vtg RRI Comparatr A 926-LMV7235M7/NOPB 1 395In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45 NSEC ULT LOW PWR LOW VLTG RRI CMPRT A A 926-LMV7239M7X/NOPB 5 210In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single 1.8V Power Co mparator with Rail- A 926-LMV7291MG/NOPB 5 151In Stock
6 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5 V 14 uA 4 mV 10 nA - 40 C + 85 C LMV7291 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SC7 A 926-LPV7215MG/NOPB 4 263In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel