SOIC-14 Reel Analog Comparators

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 767In Stock
10 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 920In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 759In Stock
10 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Hi-Spd Dual Voltage 981In Stock
2 500Expected 25/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 15 V 8 mA 25 mA 8 mV 1 uA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2 240In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 8 323In Stock
72 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower quad CMOS voltage comparator 829In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower Quad Volt 73In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower Quad Volt 2 428In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 1.2 us General Purpose 2.7 V 16 V 25 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3704 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2 148In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 600 ns General Purpose 3 V 16 V 250 uA 20 mA 10 mV 150 pA 0 C + 70 C TS374 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Quad Comparator 228In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 4.9 us General Purpose 2.3 V 5.5 V 36.8 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad GP Differential A 595-LM239D A 595- A 595-LM239D 18In Stock
10 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Ind Temp 86In Stock
185 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Gen Pu rp Diff A 595-LM290 A 595-LM2901QDRG4Q1 798In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 5 V 30 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 1 025In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omp Enh Vltg A 595- A 595-LM2901VQDRG4Q1 812In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Quad, Tiny 79In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 360 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9094 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 40In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 10 us General Purpose 1.6 V 5.5 V 11 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX970 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 195In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull General Purpose 2.5 V 5.5 V 80 uA 5 mV 1 pA - 40 C + 85 C MAX993 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV QUAD COMP 3 095In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 1 us General Purpose 2.7 V 5 V 350 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 5 904In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 30 V 2.5 mA 16 mA 20 mV 500 nA - 40 C + 85 C MC3302 Reel, Cut Tape, MouseReel

onsemi Analog Comparators Dual Diff Comparator Sense Amp 1 862In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 370
: 2 500

SMD/SMT SOIC-14 2 Channel Push-Pull 9.6 ns Differential - 7 V 7 V 35 mA 20 mA 7.5 mV 20 uA 0 C + 70 C NE521 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319M/N A 926-LM319M/NOPB 237In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
onsemi LM2901EDR2G
onsemi Analog Comparators COMP QUAD 2 115In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi LM339EDR2G
onsemi Analog Comparators COMP QUAD 1 242In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel