SOIC-8 MouseReel Analog Comparators

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators 2-36V Dual Extended Temp 2 656In Stock
7 500Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C NCV2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR A 926-LM3 A 926-LM392M/NOPB 274In Stock
42 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 180 ns 3V Comparator 8-SOIC -40 to 85 A A 926-LM6511IM/NOPB 609In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector 180 ns General Purpose 2.5 V 30 V 3.5 mA 8 mA 5 mV 130 nA - 40 C + 85 C LM6511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micro-Power Rai l-to-Rail Input CMO A 926-LMC6762AIM/NOPB 377In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 20 uA 8 mV 0.04 pA - 40 C + 85 C LMC6762 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7211BIM/NOPB 1 530In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators EP 1.8V NanoPwr P-P Output Comparator 2 384In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 2.1 uA 15 mV 50 pA - 55 C + 125 C TLV3492A Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Single GP Voltage 7 506In Stock
15 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 7.5 mA 50 mA 3 mV 100 nA - 40 C + 105 C LM211 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 1 738In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903WH Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low-PWR Dual 0.4mA 2V to 36V 25nA 3 248In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 337In Stock
7 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 2 mV 100 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single GP Voltage 9 477In Stock
2 500Expected 15/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 142In Stock
5 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS332 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparator 1 038In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 4 V 16 V 20 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 727In Stock
2 500Expected 24/05/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA 0 C + 70 C TS393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS comparator 1 180In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 7 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 756In Stock
2 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS862 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 997In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator 860In Stock
1 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 1 860
: 1 000

SMD/SMT SOIC-8 2 Channel - 40 C + 125 C ADCMP392 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP 2x Comp 105In Stock
Min.: 1
Mult.: 1
Max.: 255
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.2 V 40 V 30 uA 400 uV LT1017 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP 2x Comp 33In Stock
5 000Expected 11/02/2027
Min.: 1
Mult.: 1
Max.: 4 983
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.2 V 40 V 110 uA 400 uV LT1018 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp 1 999In Stock
Min.: 1
Mult.: 1
Max.: 1 999
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 800 uA 800 uV LT1671 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref 109In Stock
2 500Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 2 609
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2 V 11 V 3.5 uA 3 mV LTC1842 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated diff 1 626In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 10 mA 25 nA - 40 C + 125 C AMC23C10 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated wind 983In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 4.3 mA 25 nA - 40 C + 125 C AMC23C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual fast-response r einforced isolate 680In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 2 Channel Open Drain Window 3 V 27 V 3.2 mA 4 mA 25 nA - 40 C + 125 C AMC23C14 Reel, Cut Tape, MouseReel