SOT-23-8 Analog Comparators

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 4 402In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual industrial grad e standard comparat 4 554In Stock
6 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 5 783In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod 7 657In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel Open Drain Differential 1.65 V 5.5 V 25 uA 100 mA 400 uV 5 pA - 40 C + 85 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AIDCNT 158In Stock
9 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC 4.5ns R-to-R Comp arator 38In Stock
3 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.7 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator & Reference 3 074In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel Open Drain 10 us Precision with Reference 1.7 V 5.5 V 6.5 uA 5 nA - 40 C + 125 C ADCMP341 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator & Reference 1 624In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel Open Drain 10 us Precision with Reference 1.7 V 5.5 V 6.5 uA 5 nA - 40 C + 125 C ADCMP343 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 1 005In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV 0 C + 70 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 1 481In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 1.5 V 5.5 V 30 uA 1 mV LTC6702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4 295In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator A 595-TLV A 595-TLV3502AIDCNR 1 072In Stock
9 250Expected 31/12/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 115In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV7032DDFR 102In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 354In Stock
1 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 719In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Open Drain 6 us Precision with Reference 1.8 V 5.5 V 2.3 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9018B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower
4 302Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Open Drain 6 us Precision with Reference 1.8 V 5.5 V 2.3 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9018A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product 40V dual comparator wit Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 3 mV 1.2 nA - 55 C + 125 C TLV1812-EP Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product 40V dual comparator wit Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel Open Drain General Purpose 2.4 V 40 V 3 mV 1.2 nA - 55 C + 125 C TLV1822-EP Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator ALT 595-T ALT 595-TLV3502AIDCNR Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel
Texas Instruments Analog Comparators Enhanced-product 40V dual comparator wit Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SOT-23-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 3 mV 1.2 nA - 55 C + 125 C TLV1812-EP Reel
Texas Instruments Analog Comparators Enhanced-product 40V dual comparator wit Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SOT-23-8 2 Channel Open Drain General Purpose 2.4 V 40 V 3 mV 1.2 nA - 55 C + 125 C TLV1822-EP Reel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOT-23-8 1 Channel Push-Pull Precision with Reference 1.8 V 5.5 V 1 uA 50 mA 150 uV 150 pA - 40 C + 85 C MAX9015 Reel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull Precision with Reference 1.8 V 5.5 V 2.3 uA 5 mV 1 nA MAX9017A Reel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOT-23-8 2 Channel Open Drain Precision 1.8 V 5.5 V 1.2 uA 33 mA 150 uV 150 pA - 40 C + 85 C MAX9018 Reel