LT1116 Series Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators 12ns, 1x S Ground-Sensing Comp 47In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 12 ns General Purpose 4.5 V 10 V 38 mA 10 mA 1 mV 20 uA 0 C + 70 C LT1116 Tube
Analog Devices Analog Comparators 12ns, 1x S Ground-Sensing Comp 157In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 ns General Purpose 4.5 V 10 V 27 mA 10 mA 1 mV 20 uA 0 C + 70 C LT1116 Tube
Analog Devices Analog Comparators 12ns, 1x S Ground-Sensing Comp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 38 mA 1 mV LT1116 Reel