MAX975 Series Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, +3V/+5V Dual-Speed Comparat 701In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 1 Channel Rail-to-Rail 28 ns General Purpose 2.7 V 5.25 V 500 uA 2 mA 5 mV 300 nA - 40 C + 85 C MAX975 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, +3V/+5V Dual-Speed Comparat 160In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Rail-to-Rail 28 ns General Purpose 2.7 V 5.25 V 500 uA 2 mA 5 mV 300 nA - 40 C + 85 C MAX975 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, +3V/+5V Dual-Speed Comparat 126In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel Rail-to-Rail 28 ns General Purpose 2.7 V 5.25 V 500 uA 2 mA 5 mV 300 nA - 40 C + 85 C MAX975 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, +3V/+5V Dual-Speed Comparat Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SO-8 1 Channel Rail-to-Rail 28 ns General Purpose 2.7 V 5.25 V 500 uA 2 mA 5 mV 300 nA - 40 C + 85 C MAX975 Reel