Analog Devices Current Sense Amplifiers

Results: 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 3 585In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 1 349In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 2 475In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 784In Stock
Min.: 1
Mult.: 1

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 3 670In Stock
Min.: 1
Mult.: 1
: 2 500

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 1 825In Stock
Min.: 1
Mult.: 1

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp 963In Stock
Min.: 1
Mult.: 1
: 2 500

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % 0 C + 70 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp 5 341In Stock
4 000Expected 19/05/2027
Min.: 1
Mult.: 1
: 500

LT6106 1 Channel 200 kHz 2.7 V to 36 V 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp 2 252In Stock
2 500Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 500

LT6106 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Temp Hi Side C Sense Amp in SOT-23 607In Stock
Min.: 1
Mult.: 1
: 500

LT6107 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 70 uA - 0.14 % - 40 C + 150 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Temp Hi Side C Sense Amp in SOT-23 921In Stock
Min.: 1
Mult.: 1
: 2 500

LT6107 1 Channel 200 kHz 130 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % - 55 C + 150 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 639In Stock
Min.: 1
Mult.: 1

LTC2946 1 Channel 2.7 V to 100 V 77 uV 100 V 2.7 V 700 uA 0.4 % - 40 C + 125 C SMD/SMT DFN-16 Tube
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 453In Stock
455On Order
Min.: 1
Mult.: 1

LTC2946 1 Channel 2.7 V to 100 V 77 uV 100 V 2.7 V 700 uA 0.4 % - 40 C + 85 C SMD/SMT DFN-16 Tube
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 1 594In Stock
185Expected 31/08/2026
Min.: 1
Mult.: 1

LTC2946 1 Channel 2.7 V to 100 V 77 uV 100 V 2.7 V 700 uA 0.4 % - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 243In Stock
Min.: 1
Mult.: 1

LTC2946 1 Channel 2.7 V to 100 V 77 uV 100 V 2.7 V 700 uA 0.4 % - 55 C + 125 C SMD/SMT MSOP-16 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1 185In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 535 uV 60 V 4 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 2 658In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 504In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 465In Stock
13 590On Order
Min.: 1
Mult.: 1
: 2 500

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 2 065In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6102 1 Channel 140 kHz 60 V 4 V 275 uA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 1 205In Stock
700Expected 12/09/2026
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 389In Stock
1 452On Order
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 3 uV 100 V 5 V 275 uA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 1 679In Stock
Min.: 1
Mult.: 1
Max.: 150

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 5 uV 100 V 5 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 1 494In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers 2x Hi V, Hi Side C Sense Amp 2 129In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6103 2 Channel 120 kHz 60 V 4 V 275 uA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel