Current Sense Amplifiers

Results: 1 458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel 350kHz curr 30 471In Stock
Min.: 1
Mult.: 1
: 2 000

INA4180 4 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur 6 466In Stock
Min.: 1
Mult.: 1
: 2 500

LMP8601 1 Channel - 22 V to 60 V 90 dB 150 uV 5.5 V 3 V 1 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 2 349In Stock
Min.: 1
Mult.: 1
: 2 500

INA310A 1.3 MHz 110 V 160 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8601MA/NOPB 84In Stock
Min.: 1
Mult.: 1
: 2 500

LMP8601 1 Channel 60 kHz - 22 V to 60 V 90 dB 20 nA 150 uV 5.5 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA213BIDCKR 23 827In Stock
Min.: 1
Mult.: 1
: 250

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A4D 9 976In Stock
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 6 405In Stock
Min.: 1
Mult.: 1
: 3 000

INA290 1 Channel 800 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 6 887In Stock
Min.: 1
Mult.: 1
: 2 500

INA310B 1.3 MHz 110 V 140 dB 30 uA 250 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B1IDBVR 18 409In Stock
Min.: 1
Mult.: 1
: 250

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A3DCKR 27 978In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 14 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 8 808In Stock
Min.: 1
Mult.: 1
Max.: 8 808

MAX4080F 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 13 333In Stock
Min.: 1
Mult.: 1
Max.: 13 333
: 2 500

MAX4081T 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si 4 848In Stock
Min.: 1
Mult.: 1
Max.: 4 848
: 2 500

MAX4173F 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 749In Stock
Min.: 1
Mult.: 1

AD8410A 1 Channel 2.2 MHz - 2 V to 70 V 142 dB 178 uA 200 uV 5.5 V 2.9 V 7.8 mA 0.13 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 8 318In Stock
Min.: 1
Mult.: 1
Max.: 8 318

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si 6 200In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4173H 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp 7 891In Stock
Min.: 1
Mult.: 1
Max.: 7 891

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 6 063In Stock
Min.: 1
Mult.: 1
Max.: 6 063
: 2 500

MAX40056 1 Channel 300 kHz - 100 mV to 65 V 120 dB 30 uA 5 uV 5.5 V 2.7 V 6 mA 0.05 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 21 636In Stock
Min.: 1
Mult.: 1
Max.: 21 637

MAX40056 2 Channel 300 kHz - 100 mV to 65 V 140 dB 30 uA 20 uV 5.5 V 2.7 V 9 mA 1.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A1DCKR 38 912In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c 1 571In Stock
145On Order
Min.: 1
Mult.: 1
: 2 500

INA254 80 V 2.5 mA/V 90 uA 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT HTSSOP-24 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 17 677In Stock
Min.: 1
Mult.: 1
Max.: 20 669
: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A5IDCKT 5 323In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B2DCKR 15 532In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 30 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 303In Stock
Min.: 1
Mult.: 1
: 3 000

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel