Current Sense Amplifiers

Results: 769
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8602QMA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8602QMME/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8603MA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 80 dB 1 mV 5.5 V 3 V 1.1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8603QMA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel

Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8603QMME/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers -2 to 76V 950kHz cu rrent sense amplifie A 926-LMP8640HVMKEFNPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

LMP8640HV 1 Channel 450 kHz - 2 V to 76 V 60 dB 900 uV 12 V 2.7 V 722 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 42V 990kHz c o nfigurable gain cur A 926-LMP8645MKE/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

LMP8645 1 Channel 260 kHz - 2 V to 42 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

1 Channel 500 khz 138 dB 215 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 150 C SMD/SMT VDFN-8 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec Lead-Time 16 Weeks
Min.: 1
Mult.: 1

INA185 1 Channel 150 kHz 12 V 96 dB 75 uA 25 uV 5.5 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250
INA199B1DCKTG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional current se Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

INA199 1 Channel 14 kHz - 300 mV to 26 V 100 dB 28 uA 26 V 115 uA - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif A 595-INA199C1RSWT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

INA199 1 Channel 80 kHz - 100 mV to 26 V 100 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250
INA210BIDCKTG4 1 Channel - 300 mV to 26 V 105 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

INA211 SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA211CIDCKT Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

INA211 1 Channel 7 kHz - 100 mV to 26 V 105 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA215CIRSWT Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

INA215 1 Channel 40 kHz 12 V 140 dB 35 uA 1 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A1IDGKT Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA2290 2 Channel 48 V 140 dB 20 uA 6 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A4IDGKT Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA2290 2 Channel 48 V 140 dB 20 uA 2 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A5IDGKT Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA2290 2 Channel 48 V 140 dB 20 uA 2 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A2D Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B1IDBVT Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 2 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A3IRGVT Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA4290 4 Channel 850 kHz 2.7 V to 120 V 140 dB 20 uA 2 uV 20 V 2.7 V 1.25 mA 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A4IRGVT Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA4290 4 Channel 850 kHz 2.7 V to 120 V 140 dB 20 uA 2 uV 20 V 2.7 V 1.25 mA 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A5IRGVR Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

INA4290 4 Channel 800 kHz 140 dB 20 uA 2 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel