Texas Instruments MouseReel Current Sense Amplifiers

Results: 563
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers -2 to 76V 950kHz cu rrent sense amplifie A 926-LMP8640HVMKEHNPB 2 886In Stock
Min.: 1
Mult.: 1
: 3 000

LMP8640HV 1 Channel 450 kHz - 2 V to 76 V 60 dB 900 uV 12 V 2.7 V 722 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 42V 950kHz cu rrent sense amplifie A 926-LMP8640MKEFNOPB 3 737In Stock
Min.: 1
Mult.: 1
: 3 000

LMP8640 1 Channel 450 kHz - 2 V to 42 V 103 dB 12 uA 900 uV 12 V 2.7 V 722 uA 0.25 %, 0.51 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec High Voltage Cu rrent Sense Amp A 9 A 926-LMP8645HVMK/NOPB 2 088In Stock
Min.: 1
Mult.: 1
: 250

LMP8645HV 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments INA241B1QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2 976In Stock
Min.: 1
Mult.: 1
: 3 000

INA241B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241B4QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 854In Stock
Min.: 1
Mult.: 1
: 3 000

INA241B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A5QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 1 819In Stock
Min.: 1
Mult.: 1
: 3 000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296B1QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 800In Stock
Min.: 1
Mult.: 1
: 3 000

INA296B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296B5QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2 410In Stock
Min.: 1
Mult.: 1
: 3 000

INA296B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2 670In Stock
Min.: 1
Mult.: 1
: 3 000

INA181 1 Channel 350 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 1 572In Stock
Min.: 1
Mult.: 1
: 3 000

INA181 1 Channel 210 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2 709In Stock
Min.: 1
Mult.: 1
: 3 000

INA181 1 Channel 150 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2 304In Stock
Min.: 1
Mult.: 1
: 3 000

INA181 1 Channel 105 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c 2 271In Stock
Min.: 1
Mult.: 1
: 2 500

INA254 80 V 2.5 mA/V 90 uA 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT HTSSOP-24 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 431In Stock
3 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 126In Stock
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

INA310A Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2 285In Stock
Min.: 1
Mult.: 1
: 2 500

INA310A 1 Channel 110 V 160 dB 30 uA 30 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 512In Stock
2 500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

INA310A 1 Channel 160 dB 20 uA 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2 422In Stock
Min.: 1
Mult.: 1
: 2 500

INA310A 1 Channel 110 V 160 dB 30 uA 20 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 441In Stock
Min.: 1
Mult.: 1
: 2 500

INA310B Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 4 854In Stock
Min.: 1
Mult.: 1
: 2 500

INA310B 1 Channel 110 V 120 dB 30 uA 200 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl 7 821In Stock
Min.: 1
Mult.: 1
: 3 000

INA180 1 Channel 210 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl 10 014In Stock
Min.: 1
Mult.: 1
: 3 000

INA180 1 Channel 150 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl 5 554In Stock
Min.: 1
Mult.: 1
: 3 000

INA180 1 Channel 105 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A1IDRLT 3 439In Stock
Min.: 1
Mult.: 1
: 4 000

INA185 1 Channel 350 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.05 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A3IDRLT 3 376In Stock
4 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4 000

INA185 1 Channel 150 kHz - 200 mV to 26 V 100 dB 75 uA 25 uV 5.5 V 2.7 V 260 uA 0.05 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel