Texas Instruments MouseReel Current Sense Amplifiers

Results: 563
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers Bi-Dir 0-Drift Ser C rnt Shunt Mon A 595 A 595-INA213AIRSWT 4 767In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA213CIDCKT 2 757In Stock
Min.: 1
Mult.: 1
: 3 000

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 5 877In Stock
Min.: 1
Mult.: 1
: 3 000

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA214BIDCKT 15 361In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers volt output high or low side measuremen A 595-INA215AIDCKT 5 994In Stock
Min.: 1
Mult.: 1
: 3 000

INA215 1 Channel 40 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A 595-INA2180A1IDGKT 4 601In Stock
Min.: 1
Mult.: 1
: 2 500

INA2180 2 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A 595-INA2180A3IDGKT 6 853In Stock
Min.: 1
Mult.: 1
: 2 500

INA2180 2 Channel 150 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel bi-directio 7 214In Stock
5 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

INA2181 2 Channel 350 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra 1 550In Stock
Min.: 1
Mult.: 1
: 3 000

INA2191 2 Channel 27 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 0-Drift Bi-Dir Crnt Pwr Monitor A 595-IN A 595-INA219AIDCNT 11 370In Stock
15 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

INA219 100 uV 5.5 V 3 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 0-Drift Bi-Dir Crnt Pwr Monitor A 595-IN A 595-INA219AIDCNR 4 152In Stock
Min.: 1
Mult.: 1
: 250

INA219 100 uV 5.5 V 3 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 0-Drift Bi-dir Curre nt/Pwr Mon A 595-IN A 595-INA219BIDCNR 2 701In Stock
Min.: 1
Mult.: 1
: 250

INA219 50 uV 5.5 V 3 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers 36V Pgrmble-Gain VOu t Bidirect A 595-IN A 595-INA225AIDGKT 4 278In Stock
5 000Expected 08/02/2027
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

INA225 1 Channel 250 kHz 0 V to 36 V 95 dB 85 uA 125 uV 36 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec Dig/Current/ Vl tg/Power Monitor A A 595-INA230AIRGTT 9 711In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA230 1 Channel 0 V to 36 V 120 dB 100 pA 25 uV 5.5 V 2.7 V 420 uA 0.3 % - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V 16-bit ultra-p r ecise i2c & pmbus o A 595-INA233AIDGST 3 339In Stock
Min.: 1
Mult.: 1
: 2 500

INA233 1 Channel 0 V to 36 V 140 dB 8 uA 10 uV 5.5 V 2.7 V 310 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A3D 1 003In Stock
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A4PW 6 411In Stock
Min.: 1
Mult.: 1
: 2 000

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A1PW 1 393In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 1 931In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 1 Channel 50 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A2PW 3 419In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A3PW 3 647In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A4PW 813In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 2 766In Stock
Min.: 1
Mult.: 1
: 2 000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A2IDCKT 5 973In Stock
Min.: 1
Mult.: 1
: 3 000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-Mhz curren 4 186In Stock
Min.: 1
Mult.: 1
: 3 000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel