MSOP-8 Current Sense Amplifiers

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers DMOS, CSAmp, G=60, 80V, BiDir, 0 Drift
4 730Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp
788On Order
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp
750On Order
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp
871Expected 20/08/2026
Min.: 1
Mult.: 1

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp
2 457Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 500

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp
889Expected 02/02/2027
Min.: 1
Mult.: 1

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 450 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys
100Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 50

AD8411 1 Channel 2.7 MHz - 2 V to + 70 V 123 dB 350 uA 200 uV 5.5 V 2.9 V 0.15 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi BW ISense for 48V/12V DC-DC Sys 10V/V
400Expected 03/12/2026
Min.: 1
Mult.: 1

AD8412 1 Channel - 2 V to 50 V 131 dB 484 uA 5.5 V 2.9 V 0.11 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp
100Expected 03/11/2026
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp
50Expected 08/10/2026
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp
350Expected 17/12/2026
Min.: 1
Mult.: 1

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 450 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp
200Expected 31/12/2026
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 5 uV 100 V 5 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers 2x Hi V, Hi Side C Sense Amp
191Expected 03/11/2026
Min.: 1
Mult.: 1

LTC6103 2 Channel 120 kHz 4 V to 60 V 120 dB 245 nA 600 uV 60 V 4 V 275 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps Non-Stocked Lead-Time 31 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1787 1 Channel 115 kHz 60 V 2.5 V 60 uA SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1787 1 Channel 115 kHz 60 V 2.5 V 60 uA SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % 0 C + 70 C SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Tube