Reel Current Sense Amplifiers

Results: 1 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier, Gain = 100V/V 1 676In Stock
Min.: 1
Mult.: 1
: 3 000

132 dB 75 uV 5.5 V 2.7 V 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier, Gain = 200V/V 3 054In Stock
Min.: 1
Mult.: 1
: 3 000

132 dB 75 uV 5.5 V 2.7 V 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 70In Stock
24 000On Order
Min.: 1
Mult.: 1
: 3 000

INA241A 1 Channel 48 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 2 413In Stock
Min.: 1
Mult.: 1
: 3 000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 3 927In Stock
Min.: 1
Mult.: 1
: 3 000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 3 051In Stock
Min.: 1
Mult.: 1
: 3 000

MCP6C04 1 Channel 500 kHz 2.8 V to 54 V 150 dB 175 uA 3.8 uV 5.5 V 2 V 500 uA 0.2 % - 40 C + 150 C SMD/SMT SOT-23-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A2IDBVR 3 026In Stock
Min.: 1
Mult.: 1
: 250

INA180 1 Channel 210 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A3IDBVR 10 212In Stock
Min.: 1
Mult.: 1
: 250

INA180 1 Channel 150 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A4IDBVT 6 668In Stock
Min.: 1
Mult.: 1
: 3 000

INA181 1 Channel 105 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A2IDRLT 5 353In Stock
Min.: 1
Mult.: 1
: 4 000

INA185 1 Channel 210 kHz - 200 mV to 26 V 100 dB 75 uA 25 uV 5.5 V 2.7 V 260 uA 0.05 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A4IDRLT 5 814In Stock
Min.: 1
Mult.: 1
: 4 000

INA185 1 Channel 105 kHz - 200 mV to 26 V 120 dB 75 uA 25 uV 5.5 V 2.7 V 260 uA 0.07 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A1IDCKT 9 487In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A1IDCKR 8 445In Stock
Min.: 1
Mult.: 1
: 250

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A1IDDFT 2 905In Stock
15 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A3IDDFT 2 853In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A4IDCKT 2 368In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 3 007In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 13 071In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 1 142In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 1 692In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A2IDCKT 2 632In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A2IDDFT 5 024In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A3IDDFT 3 927In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 6 435In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A4IDCKT 9 358In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel