Reel Current Sense Amplifiers

Results: 1 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 4 369In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4372H 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 5 453In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4372T 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 1 164In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4373F 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 954In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4373H 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 1 748In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4373T 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 1 600In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4377F 2 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1 +36V, High Precision, Low Power Cur 7 188In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

MAX44284 1 Channel 3 kHz - 100 mV to 36 V 145 dB 2 nA 2 uV 5.5 V 1.7 V 21 uA 0.05 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1 +36V, High Precision, Low Power Cur 1 498In Stock
Min.: 1
Mult.: 1
: 2 500

MAX44284 1 Channel 1.8 kHz - 100 mV to 36 V 145 dB 2 nA 2 uV 5.5 V 1.7 V 21 uA 0.05 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1 +36V, High Precision, Low Power Cur 1 581In Stock
Min.: 1
Mult.: 1
: 2 500

MAX44284 1 Channel - 100 mV to 36 V 145 dB 2 nA 5.5 V 1.7 V 0.05 % - 40 C + 125 C SMD/SMT WLP-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1 +36V, High Precision, Low Power Cur 1 558In Stock
Min.: 1
Mult.: 1
: 2 500

MAX44284 1 Channel 1 kHz - 100 mV to 36 V 145 dB 2 nA 2 uV 5.5 V 1.7 V 21 uA 0.05 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers High-Side, Current-Sense Amplifiers with 1 052In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9611 1 Channel 2.5 MHz 0 V to 60 V 120 dB 1 uA 350 uV 5.5 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers High-Side, Current-Sense Amplifiers with 406In Stock
2 500Expected 14/01/2027
Min.: 1
Mult.: 1
: 2 500

MAX9612 1 Channel 2.5 MHz 0 V to 60 V 120 dB 1 uA 350 uV 5.5 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 3 432In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9634 1 Channel 125 kHz 1.6 V to 28 V 130 dB 250 uV 30 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT UCSP-4 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 6 986In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9634 1 Channel 125 kHz 1.6 V to 28 V 130 dB 250 uV 30 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 3 349In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9634 1 Channel 125 kHz 1.6 V to 28 V 130 dB 250 uV 30 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 1 113In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9919 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1V to +28V Input Range, Micropower, U 1 121In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9928F 1 Channel 150 kHz - 100 mV to 28 V 104 dB 1.6 uA 100 uV 5.5 V 2.5 V 20 uA - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1V to +28V Input Range, Micropower, U 3 450In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9929F 1 Channel 150 kHz - 100 mV to 28 V 87 dB 1.6 uA 400 uV 5.5 V 2.8 V 20 uA - 40 C + 125 C SMD/SMT UCSP-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers High-Precision, Low-Voltage, Current-Sen 918In Stock
2 500Expected 27/10/2026
Min.: 1
Mult.: 1
: 2 500

MAX9934 1 Channel 1.5 kHz - 100 mV to 5.5 V 135 dB 100 pA 10 uV 3.6 V 2.5 V 120 uA 0.25 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Automotive Current-Sense Amplifier with 3 632In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9937 1 Channel 350 kHz 4 V to 28 V 100 dB 2 uA 300 uV 5.5 V 2.7 V 20 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 1 393In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9938 1 Channel 125 kHz 1.6 V to 28 V 130 dB 500 uV 28 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 3 476In Stock
12 500Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

MAX9938 1 Channel 125 kHz 1.6 V to 28 V 130 dB 500 uV 28 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 4 025In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9938 1 Channel 125 kHz 1.6 V to 28 V 130 dB 500 uV 28 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G 50 9 873In Stock
Min.: 1
Mult.: 1
: 3 000

NCS213R 1 Channel 90 kHz - 300 mV to 26 V 100 dB 60 uA 5 uV 26 V 2.2 V 40 uA 1 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 15 645In Stock
42 000On Order
Min.: 1
Mult.: 1
Max.: 3 710
: 3 000

NCS214R 1 Channel - 300 mV to 26 V 105 dB 60 uA 1 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel