Reel Current Sense Amplifiers

Results: 1 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ROHM Semiconductor Current Sense Amplifiers CURRENT SENSE AMPLIFIER SSOP6 240In Stock
3 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 3 000

2 Channel 40 kHz 1 uA 500 uV 5.5 V 2.7 V 5 mA 0.01 % - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape
onsemi Current Sense Amplifiers DOUBLE CURRENT SENSE AMPLIFIER G=50 231In Stock
Min.: 1
Mult.: 1
: 4 000

NCS21674 2 Channel 350 kHz - 100 mV to 40 V 84 dB 100 uA 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=50 764In Stock
21 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NCS199A1R 1 Channel - 300 mV to 26 V 100 dB 60 uA 150 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 193In Stock
3 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3 000

NCS214R 1 Channel 60 kHz - 300 mV to 26 V 102 dB 60 uA 1 uV 26 V 2.2 V 40 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Current Sense Amplifiers 40V Prec High-Side Current Sense Amp 133In Stock
Min.: 1
Mult.: 1
: 2 500

MP8110 1 Channel 1.4 V to 40 V 97 dB 4 nA 400 uV 40 V 2.5 V 12 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier,AEC-Q100 Qualified 254In Stock
Min.: 1
Mult.: 1
: 500

MPQ8112 1 Channel 700 kHz 0 V to 60 V 90 dB 1 uA 300 uV 60 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-6 AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier, AEC-Q100 Qualified 758In Stock
Min.: 1
Mult.: 1
: 500

MPQ8113 1 Channel 700 kHz 0 V to 60 V 90 dB 1 uA 300 uV 60 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-6 AEC-Q100 Reel, Cut Tape

Renesas / Intersil Current Sense Amplifiers ISL28005FH100Z MICRO PWR CUR SENSE AMP 376In Stock
Min.: 1
Mult.: 1
: 250

ISL28005 1 Channel 180 kHz 0 V to 28 V 105 dB 6 uA 3 mV 28 V 2.7 V 62 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Renesas / Intersil Current Sense Amplifiers ISL28005FH20Z MICROP WR CUR SENSE AMP W/ 352In Stock
Min.: 1
Mult.: 1
: 250

ISL28005 1 Channel 180 kHz 0 V to 28 V 105 dB 6 uA 3 mV 28 V 2.7 V 62 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Renesas / Intersil Current Sense Amplifiers ISL28006FH50Z MICRO PWR CUR SENSE AMP W/ 635In Stock
Min.: 1
Mult.: 1
: 3 000

ISL28006 1 Channel 180 kHz 0 V to 28 V 105 dB 6 uA 2.8 mV 28 V 2.7 V 62 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOUT Hi/Lo Side Bi-D irect Zero-Drift A A 595-INA213BIRSWT 809In Stock
Min.: 1
Mult.: 1
: 3 000

INA213 1 Channel 80 kHz - 300 mV to 26 V 100 dB 100 uV 26 V 2.7 V 115 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 40In Stock
Min.: 1
Mult.: 1
: 500

LTC6101 1 Channel 200 kHz 170 nA 450 uV 100 V 5 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 490In Stock
Min.: 1
Mult.: 1
: 500

LTC6101 1 Channel 200 kHz 170 nA 800 uV 100 V 5 V 375 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape
Analog Devices Current Sense Amplifiers C Sense Amp, Ref & Comp w/ POR 310In Stock
Min.: 1
Mult.: 1
: 500

LT6118 1 Channel 1 MHz 125 dB 60 nA 60 V 2.7 V 450 uA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 58In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4376F 1 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 4In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4377T 2 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, DFN/SC70, Lithium-Ion Battery, Precision Current-Sense Amplifier 357In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9610 1 Channel 170 kHz 1.6 V to 5.5 V 104 dB 600 uV 3.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT uDFN-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, DFN/SC70, Lithium-Ion Battery, Precision Current-Sense Amplifier 8In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9610 1 Channel 170 kHz 1.6 V to 5.5 V 104 dB 600 uV 3.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT uDFN-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 1In Stock
6 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 320
: 3 000

NCS210R 1 Channel - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8-
8 851On Order
Min.: 1
Mult.: 1
: 3 000

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 42V 990kHz c o nfigurable gain cur A 926-LMP8645MKE/NOPB
9 499On Order
Min.: 1
Mult.: 1
: 1 000

LMP8645 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 2 471In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 16 uA 100 uV 18 V 2.7 V 0.05 % - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 2 760In Stock
Min.: 1
Mult.: 1
: 4 000

TSC20 1 Channel 16 uA 100 uV 18 V 2.7 V 0.05 % - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 1 978In Stock
Min.: 1
Mult.: 1
: 4 000

TSC20 1 Channel 16 uA 18 V 2.7 V 840 uA 0.05 % - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers
17 045Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

TSC21 1 Channel 100 kHz - 300 mV to 26 V 100 dB 28 uA 100 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel