Reel Current Sense Amplifiers

Results: 1 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA211CIRSWT Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

INA211 1 Channel 7 kHz 12 V 140 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA212CIRSWT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA212 1 Channel 4 kHz 12 V 140 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers VOUT Hi/Lo Side Bi-D irect Zero-Drift A A 595-INA214BIRSWT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA214 1 Channel 30 kHz - 300 mV to 26 V 105 dB 60 uV 26 V 2.7 V 115 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA215BIDCKR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

INA215 1 Channel 40 kHz - 300 mV to 26 V 105 dB 35 uA 1 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA215BIRSWT Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

INA215 1 Channel 40 kHz - 300 mV to 26 V 105 dB 35 uA 1 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A4IDGST Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

INA2181 2 Channel 105 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A2IDGKT Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA2290 2 Channel 48 V 140 dB 20 uA 3 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A3IDGKT Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA2290 2 Channel 48 V 140 dB 20 uA 3 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B4IDBVT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 900 kHz 48 V 120 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B5IDBVT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 900 kHz 48 V 120 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA303A2IPW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

INA303 2 Channel 440 kHz 0 V to 36 V 100 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA303A3IPW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

INA303 2 Channel 400 kHz 0 V to 36 V 100 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel bi-directio Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

INA4181 4 Channel 105 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A2IRGVT Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA4290 4 Channel 1.1 MHz 2.7 V to 120 V 140 dB 20 uA 3 uV 20 V 2.7 V 1.25 mA 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel

Texas Instruments Current Sense Amplifiers Prec 76V Hi-Side Cnt Sense Amp w Vout A A 595-LMP8481MME-HNPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 500

LMP8481 1 Channel 270 kHz 4 V to 76 V 100 dB 265 uV 76 V 4.5 V 155 uA 0.6 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Enhanced product 40 -V bidirectional u
Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

INA190 1 Channel 45 kHz 132 dB 500 pA 5.5 V 1.7 V - 0.04 % - 55 C + 150 C SMD/SMT SOT-23-THIN-8 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8602QMA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8602QMME/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8603MA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 80 dB 1 mV 5.5 V 3 V 1.1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8603QMA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel

Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8603QMME/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers -2 to 76V 950kHz cu rrent sense amplifie A 926-LMP8640HVMKEFNPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

LMP8640HV 1 Channel 450 kHz - 2 V to 76 V 60 dB 900 uV 12 V 2.7 V 722 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 42V 990kHz c o nfigurable gain cur A 926-LMP8645MKE/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

LMP8645 1 Channel 260 kHz - 2 V to 42 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Silergy Current Sense Amplifiers 36V High-speed Zero-drift Voltage Output Current Shunt Monitor with High-speed over Current Comparator Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

signal chain - amplifier Reel
Silergy Current Sense Amplifiers 36V High-speed Zero-drift Voltage Output Current Shunt Monitor with High-speed over Current Comparator Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

signal chain - amplifier Reel