Reel Current Sense Amplifiers

Results: 1 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT6109 1 Channel 1 MHz 125 dB 60 nA 60 V 2.7 V 475 uA SMD/SMT MSOP-10 Reel
Analog Devices Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8210 1 Channel 500 kHz 100 dB 1 mV 5.5 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8210 1 Channel 500 kHz 100 dB 1 mV 5.5 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amp Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

AD8211 1 Channel 500 kHz 120 dB 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers High Voltage Current Monitor Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8212 1 Channel 1 MHz 100 dB 200 uA 2 mV 65 V 7 V 720 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD8213 2 Channel 500 kHz 100 dB 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8213 2 Channel 500 kHz 100 dB 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor Non-Stocked Lead-Time 34 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8213 2 Channel 500 kHz 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 1 000

AD8213 2 Channel 500 kHz 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Dual Current Sense Amp Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8213 2 Channel 500 kHz 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 Reel
Analog Devices Current Sense Amplifiers Current Shunt Threshold Detector Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8214 1 Channel 80 dB 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Current Shunt Threshold Detector Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Hgh Vltg+/-.3 gn err crnt shunt mntr Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8215 1 Channel 450 kHz 100 dB 1 mV 5.5 V 4.5 V 2.2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Hgh Vltg+/-.3 gn err crnt shunt mntr Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD8215 1 Channel 450 kHz 100 dB 1 mV 5.5 V 4.5 V 2.2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Current Sense Single Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8215 1 Channel 450 kHz 100 dB 1 mV 5.5 V 4.5 V 2.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA - 40 C + 125 C SMD/SMT LFCSP-8 Reel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 123 dB 484 uA 70 V - 2 V - 40 C + 125 C SMD/SMT MSOP-10 Reel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys Non-Stocked Lead-Time 34 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8410 123 dB 350 uA 5.5 V 2.9 V - 40 C + 150 C SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 123 dB 484 uA 70 V - 2 V - 40 C + 125 C SMD/SMT MSOP-10 Reel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8411 1 Channel 2.7 MHz - 2 V to + 70 V 123 dB 350 uA 200 uV 5.5 V 2.9 V 0.15 % - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp Non-Stocked Lead-Time 35 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.2 mA 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.2 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8418A - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel