AEC-Q100 Current Sense Amplifiers

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr
7 500Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra-
5 924Expected 25/02/2027
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high
2 497Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 840In Stock
Min.: 1
Mult.: 1
: 4 000

TSC20 1 Channel 1 MHz 80 V 120 dB 16 uA 100 uV 18 V 2.7 V 1.85 mA 0.05 % - 40 C + 125 C SMD/SMT MinSO-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A4QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
11 259On Order
Min.: 1
Mult.: 1
: 3 000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier
3 000Expected 14/06/2027
Min.: 1
Mult.: 1
: 4 000

TSC20 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu
18 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

INA181 1 Channel 350 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec
5 195On Order
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre
6 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec
21 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3 000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult
2 499Expected 28/01/2027
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr
2 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

INA241A 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

INA296B 1 Channel 1 MHz - 5 V to 110 V 120 dB 45 uA 150 uV 20 V 2.7 V 3.5 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V
12 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3 000

NCS210R 1 Channel 40 kHz - 300 mV to 26 V 102 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296B3QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
2 886Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

INA296B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241B2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high
4 950Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

INA241B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A1QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
2 987Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

INA180 1 Channel 350 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
189Expected 27/11/2026
Min.: 1
Mult.: 1
: 3 000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

1 Channel 500 khz 132 dB 215 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 150 C SMD/SMT VDFN-8 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel bi-directio Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

INA4181 4 Channel 105 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8602QMA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8602QMME/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8603QMA/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel

Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8603QMME/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

LMP8603 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel