AEC-Q100 Current Sense Amplifiers

Results: 370
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2 414In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2 312In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 3 701In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 1 Channel 35 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 3 554In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 1 Channel 11 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 822In Stock
Min.: 1
Mult.: 1
: 2 000

INA303 2 Channel 400 kHz 12 V 120 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier, AEC-Q100 Qualified 1 854In Stock
Min.: 1
Mult.: 1
: 500

MPQ8113 1 Channel 700 kHz 0 V to 60 V 90 dB 1 uA 300 uV 60 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-6 AEC-Q100 Reel, Cut Tape

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 4 245In Stock
Min.: 1
Mult.: 1

MAX9920 1 Channel 120 kHz - 20 V to 75 V 86 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.29 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=500 3 739In Stock
Min.: 1
Mult.: 1
: 3 000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 1 577In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier 5 979In Stock
Min.: 1
Mult.: 1
: 6 000
1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 150 C SMD/SMT VDFN-8 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl 4 105In Stock
Min.: 1
Mult.: 1
: 3 000

INA180 1 Channel 150 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel 350kHz curr 2 482In Stock
Min.: 1
Mult.: 1
: 2 500

INA2180 2 Channel 105 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 2 655In Stock
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 2 716In Stock
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 2 703In Stock
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel bi-directio 2 013In Stock
Min.: 1
Mult.: 1
: 2 500

INA2181 2 Channel 105 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl 5 196In Stock
Min.: 1
Mult.: 1
: 3 000

INA180 1 Channel 105 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel 350kHz curr 2 207In Stock
Min.: 1
Mult.: 1
: 2 500

INA2180 2 Channel 150 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 200In Stock
Min.: 1
Mult.: 1

MAX9919 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 180 uV 5.5 V 4.5 V 1 mA 0.11 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 190In Stock
Min.: 1
Mult.: 1

MAX9919 1 Channel - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 0.13 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Current Shunt Threshold Detector 459In Stock
Min.: 1
Mult.: 1

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2 177In Stock
Min.: 1
Mult.: 1
: 3 000

TSC21 1 Channel 60 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 920In Stock
Min.: 1
Mult.: 1
: 2 000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 341In Stock
Min.: 1
Mult.: 1

MAX40056 1 Channel 300 kHz - 100 mV to 65 V 120 dB 30 uA 5 uV 5.5 V 2.7 V 6 mA 0.05 % - 40 C + 125 C SMD/SMT uMAX-8 AEC-Q100 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 1 909In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4376H 1 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel