No Shutdown Current Sense Amplifiers

Results: 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B1IDBVR 18 409In Stock
Min.: 1
Mult.: 1
: 250

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8601MA/NOPB 84In Stock
Min.: 1
Mult.: 1
: 2 500

LMP8601 1 Channel 60 kHz - 22 V to 60 V 90 dB 20 nA 150 uV 5.5 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel 350kHz curr 30 471In Stock
Min.: 1
Mult.: 1
: 2 000

INA4180 4 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A4D 9 989In Stock
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 6 405In Stock
Min.: 1
Mult.: 1
: 3 000

INA290 1 Channel 800 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c 1 591In Stock
145On Order
Min.: 1
Mult.: 1
: 2 500

INA254 80 V 2.5 mA/V 90 uA 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT HTSSOP-24 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 20 669In Stock
Min.: 1
Mult.: 1
: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 13 333In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4081T 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Current Sense Amplifiers IC, Current Sense Amplifier, 2.7-5.5V, Gain 20 V/V 3 976In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel - 200 mV to 26 V 1 uA 600 uV 5.5 V 2.7 V 170 uA - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 6 063In Stock
Min.: 1
Mult.: 1
: 2 500

MAX40056 1 Channel 300 kHz - 100 mV to 65 V 120 dB 30 uA 5 uV 5.5 V 2.7 V 6 mA 0.05 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 21 637In Stock
Min.: 1
Mult.: 1

MAX40056 2 Channel 300 kHz - 100 mV to 65 V 140 dB 30 uA 20 uV 5.5 V 2.7 V 9 mA 1.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 3 178In Stock
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 1 707In Stock
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A4IDGST 4 645In Stock
Min.: 1
Mult.: 1
: 2 500

INA381 1 Channel 105 kHz 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V c urrent sense amplifi 1 646In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8480 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA214CIRSWT 2 872In Stock
Min.: 1
Mult.: 1
: 3 000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 5 176In Stock
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V bi -directional curre 1 564In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8481 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40V ultra-precise c urrent sense amplifi 2 864In Stock
Min.: 1
Mult.: 1
: 3 000

INA191 1 Channel 27 kHz - 200 mV to 40 V 150 dB 3 nA - 2.5 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 4 157In Stock
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

INA290 1 Channel 850 kHz 48 V 160 dB 20 uA 3 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V bi -directional curre 2 368In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8481 1 Channel 4 V to 76 V 100 dB 12 uA 80 uV 76 V 4.5 V 155 uA 0.6 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 1 355In Stock
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A5IDCKT 5 223In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2 287In Stock
Min.: 1
Mult.: 1
: 3 000

TSC21 1 Channel 40 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel