Differential Amplifiers

Results: 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275
1 261In Stock
Cut Tape
5,25 €
4,37 €
4,11 €
3,83 €
Min.: 1
Mult.: 1
AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP
480In Stock
Cut Tape
5,25 €
4,37 €
4,11 €
3,83 €
Min.: 1
Mult.: 1
AD8476 1 Channel 6 MHz 10 V/us 80 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP
1 116In Stock
Cut Tape
4,87 €
4,76 €
4,75 €
4,75 €
Min.: 1
Mult.: 1
AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp
1 091In Stock
Cut Tape
7,37 €
6,20 €
5,85 €
5,47 €
Min.: 1
Mult.: 1
AD8479 1 Channel 310 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Ultra-Low Distortion Diff ADC Driver
2 455In Stock
Cut Tape
9,79 €
8,27 €
7,81 €
7,32 €
Reel
6,53 €
Min.: 1
Mult.: 1
: 1 500
ADA4938-1 1 Channel 1 GHz 4700 V/us - 75 dB 75 mA - 13 uA 1 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv
1 116In Stock
Cut Tape
17,27 €
14,76 €
14,01 €
13,20 €
Min.: 1
Mult.: 1
ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UNIT-GAIN DIFF AMP IC
514In Stock
10,10 €
8,52 €
8,06 €
7,55 €
Min.: 1
Mult.: 1
AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers UNITY-GAIN DIFF AMP IC
15 743In Stock
7,75 €
6,53 €
6,16 €
5,75 €
Min.: 1
Mult.: 1
AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers UNITY-GAIN DIFF AMP IC
3 160In Stock
Cut Tape
7,75 €
6,53 €
6,16 €
5,75 €
Reel
5,10 €
Min.: 1
Mult.: 1
: 2 500
AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp
2 868In Stock
6,95 €
5,83 €
5,51 €
5,13 €
Min.: 1
Mult.: 1
LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr
757In Stock
6,99 €
5,87 €
5,53 €
5,16 €
Min.: 1
Mult.: 1
LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr
1 262In Stock
Cut Tape
4,68 €
4,57 €
4,56 €
4,56 €
Min.: 1
Mult.: 1
LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 668In Stock
Cut Tape
0,613 €
0,432 €
0,389 €
0,34 €
Reel
0,275 €
Min.: 1
Mult.: 1
: 3 000
INA500 1 Channel 125 kHz 0.2 V/us 75 dB 33 mA 700 uV 5.5 V 1.7 V 18.5 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 141In Stock
0,613 €
0,432 €
0,389 €
0,34 €
Min.: 1
Mult.: 1
INA500 1 Channel 125 kHz 0.2 V/us 62 dB, 75 dB 33 mA 3.5 mV 5.5 V 1.7 V 13.5 uA, 14.5 uA - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 252In Stock
Cut Tape
0,613 €
0,432 €
0,389 €
0,34 €
Reel
0,282 €
Min.: 1
Mult.: 1
: 3 000
INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 2 529In Stock
Cut Tape
0,613 €
0,432 €
0,389 €
0,34 €
Reel
0,275 €
Min.: 1
Mult.: 1
: 3 000
INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Nisshinbo Differential Amplifiers Amplifier for resolver excitation 1 006In Stock
Cut Tape
2,20 €
1,64 €
1,50 €
1,34 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2 000
2 Channel 1.5 V/us 18 mA, 30 mA 5.5 V 2.4 V 4.5 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape

Texas Instruments Differential Amplifiers Precision Fixed-Gain 253In Stock
12,49 €
9,86 €
8,45 €
8,44 €
Min.: 1
Mult.: 1
INA106 1 Channel 5 MHz 3 V/us 86 dB 20 mA 50 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Differential Amplifiers V Diff Amp 205In Stock
2 100Expected 21/06/2027
11,04 €
8,68 €
7,72 €
7,41 €
Min.: 1
Mult.: 1
INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s A 595-INA A 595-INA143U 2 015In Stock
Cut Tape
3,92 €
2,96 €
2,72 €
2,45 €
Reel
2,12 €
Min.: 1
Mult.: 1
: 2 500
INA143 1 Channel 150 kHz 5 V/us 86 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s A 595-INA A 595-INA143UA 1 727In Stock
Cut Tape
2,89 €
2,18 €
1,99 €
1,79 €
Reel
1,54 €
Min.: 1
Mult.: 1
: 2 500
INA143 1 Channel 150 kHz 5 V/us 80 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Auto Cat +-200V Com- Mode Vltg Diff Amp 2 054In Stock
Cut Tape
7,18 €
5,53 €
5,12 €
4,70 €
Reel
4,00 €
Min.: 1
Mult.: 1
: 2 500
INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 600 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers +-200V Common-Mode V oltage A 595-INA148 A 595-INA148UA/2K5 823In Stock
600Expected 03/12/2026
6,62 €
5,10 €
4,72 €
4,31 €
Min.: 1
Mult.: 1
INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 260 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/2K5 A 595- A 595-INA152EA/2K5 2 828In Stock
Cut Tape
5,30 €
4,05 €
3,74 €
3,39 €
Reel
3,24 €
Min.: 1
Mult.: 1
: 250
INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/250 A 595- A 595-INA152EA/250 1 670In Stock
Cut Tape
4,40 €
3,36 €
3,09 €
2,80 €
Reel
2,50 €
Min.: 1
Mult.: 1
: 2 500
INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel