Reel Differential Amplifiers

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers SOIC HI SPD, VIDEO DIFF OP AMP
883In Stock
Cut Tape
13,58 €
10,74 €
10,03 €
9,25 €
Min.: 1
Mult.: 1
AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp
195In Stock
Cut Tape
13,43 €
10,60 €
9,89 €
9,11 €
8,12 €
7,46 €
Min.: 1
Mult.: 1
AD8479 1 Channel 7.5 V/us 90 dB 55 mA 500 uV 36 V 5 V 550 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp
57In Stock
Cut Tape
1,98 €
1,94 €
1,92 €
1,92 €
Min.: 1
Mult.: 1
ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver
962In Stock
Cut Tape
8,45 €
8,26 €
8,23 €
Reel
8,23 €
Min.: 1
Mult.: 1
: 250
ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver
239In Stock
Cut Tape
11,05 €
8,65 €
8,05 €
7,40 €
Min.: 1
Mult.: 1
ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver
209In Stock
Cut Tape
10,75 €
10,51 €
10,48 €
10,48 €
Min.: 1
Mult.: 1
ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver
476In Stock
Cut Tape
9,75 €
9,54 €
9,50 €
Reel
9,50 €
Min.: 1
Mult.: 1
: 250
ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver
369In Stock
Cut Tape
11,21 €
8,78 €
8,18 €
7,51 €
Min.: 1
Mult.: 1
ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Dist Low Vltg ADC Driver
166In Stock
Cut Tape
23,74 €
19,04 €
17,86 €
16,76 €
15,95 €
Min.: 1
Mult.: 1
ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Dual Ultra-Low Distortion Diff ADC Drive
1 015In Stock
Cut Tape
15,48 €
12,29 €
11,49 €
10,64 €
Min.: 1
Mult.: 1
ADA4938-2 2 Channel 1 GHz 4700 V/us - 75 dB 75 mA - 13 uA 1 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr
447In Stock
Cut Tape
10,21 €
7,99 €
7,44 €
7,22 €
Reel
6,12 €
Min.: 1
Mult.: 1
: 250
ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr
696In Stock
Cut Tape
7,39 €
5,74 €
5,31 €
4,86 €
Min.: 1
Mult.: 1
ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver
211In Stock
Cut Tape
15,09 €
11,96 €
11,18 €
10,32 €
Min.: 1
Mult.: 1
ADA4950-2 2 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp
3 557In Stock
Cut Tape
4,71 €
3,59 €
3,32 €
3,01 €
Reel
2,66 €
Min.: 1
Mult.: 1
: 2 500
LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr
426In Stock
Cut Tape
8,92 €
6,94 €
6,44 €
5,90 €
5,66 €
4,91 €
Min.: 1
Mult.: 1
LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam
794In Stock
Cut Tape
7,04 €
5,44 €
5,03 €
4,58 €
4,39 €
3,78 €
Min.: 1
Mult.: 1
LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail
653In Stock
Cut Tape
6,22 €
4,77 €
4,41 €
4,02 €
Min.: 1
Mult.: 1
MAX4198 1 Channel 175 kHz 0.07 V/us 70 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT UMAX-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA117KU A 595-INA117KU
15 000Expected 07/06/2027
Cut Tape
7,71 €
5,99 €
5,56 €
5,08 €
Reel
4,48 €
Min.: 1
Mult.: 1
: 2 500
INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA133U A 595 A 595-INA133U 44In Stock
2 500On Order
Cut Tape
5,20 €
3,98 €
3,67 €
3,08 €
3,02 €
Reel
2,75 €
Min.: 1
Mult.: 1
: 2 500
INA133 1 Channel 1.5 MHz 5 V/us 80 dB 32 mA 150 uV 36 V 5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Voltage Program mable Gain A 595-IN A 595-INA146UA 221In Stock
7 500Expected 09/04/2027
Cut Tape
5,73 €
4,39 €
4,07 €
3,63 €
3,50 €
Reel
3,18 €
Min.: 1
Mult.: 1
: 2 500
INA146 1 Channel 550 kHz 0.45 V/us 70 dB 15 mA 50 nA 3 mV 36 V 4.5 V 570 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Speed Precision A 595-INA154U A 595-I A 595-INA154U 399In Stock
2 500Expected 07/01/2027
Cut Tape
4,11 €
3,13 €
2,88 €
2,61 €
Reel
2,24 €
Min.: 1
Mult.: 1
: 2 500
INA154 1 Channel 3.1 MHz 14 V/us 80 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation ALT 595-INA159AIDGKT
140In Stock
Cut Tape
5,31 €
4,07 €
3,76 €
3,41 €
Reel
2,95 €
2,87 €
Min.: 1
Mult.: 1
: 250
INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 A 595-INA592IDGKT 55In Stock
7 500Expected 22/04/2027
Cut Tape
4,00 €
3,04 €
2,80 €
2,54 €
2,41 €
Reel
2,20 €
Min.: 1
Mult.: 1
: 2 500
INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCR 244In Stock
Cut Tape
4,46 €
3,41 €
3,14 €
2,85 €
Reel
2,70 €
Min.: 1
Mult.: 1
: 250
INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCT 348In Stock
Cut Tape
4,58 €
3,49 €
3,23 €
2,92 €
Reel
2,77 €
Min.: 1
Mult.: 1
: 250
INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel