Analog Devices High Speed Operational Amplifiers

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 3 593In Stock
Min.: 1
Mult.: 1
: 2 500

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 200MHz L N Prec Op Amps 1 502In Stock
Min.: 1
Mult.: 1
: 500

LT1722 1 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 100 uV 12.6 V 4.6 V 3.7 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 1 045In Stock
Min.: 1
Mult.: 1

LT1805 4 Channel 85 MHz 100 V/us 96 dB 42 mA 5.5 uA 1.5 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps 496In Stock
Min.: 1
Mult.: 1

LT1809 1 Channel 160 MHz 300 V/us 82 dB 85 mA 8 uA 600 uV 12.6 V 2.5 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 5 443In Stock
Min.: 1
Mult.: 1
: 500

LT1815 1 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 8 uA 200 uV 12.6 V 4 V 6.5 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP 1 729In Stock
Min.: 1
Mult.: 1

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers SOIC, Dual Ultra-Low Distortion Hi Spd 667In Stock
Min.: 1
Mult.: 1
: 1 000

AD8008 2 Channel 1 kV/us 120 dB 59 dB 130 mA 8 uA 500 uV 12 V 5 V 20.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC 160mA Output Current High Speed Amp 229In Stock
Min.: 1
Mult.: 1

AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1 403In Stock
Min.: 1
Mult.: 1

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP 746In Stock
Min.: 1
Mult.: 1
: 750

AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 179In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 100 uV 36 V 6 V 3.6 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 2 402In Stock
Min.: 1
Mult.: 1
: 2 500

LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr 2 488In Stock
Min.: 1
Mult.: 1
: 2 500

LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOL-16 WITH TAPE & REEL 300In Stock
Min.: 1
Mult.: 1

OP471 4 Channel 6.5 MHz 8 V/us 115 dB 60 nA 1 mV 36 V 9 V 11 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 884In Stock
Min.: 1
Mult.: 1
: 750

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N Very Hi Speed Op Amp 892In Stock
Min.: 1
Mult.: 1

LT1226 1 Channel 1 GHz 400 V/us 103 dB 40 mA 8 uA 300 uV 36 V 5 V 7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 100MHz C F Amp w/ DC Gain Control 7 443In Stock
Min.: 1
Mult.: 1
: 2 500

LT1228 1 Channel 100 MHz 1 kV/us 65 dB 69 dB 30 mA 1 uA 3 mV 36 V 4 V 7 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 345In Stock
Min.: 1
Mult.: 1

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 161In Stock
Min.: 1
Mult.: 1

LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers SC70, Single Ultra-Low Distortion Hi Spd 2 563In Stock
Min.: 1
Mult.: 1
: 3 000

AD8007 1 Channel 1 kV/us 120 dB 59 dB 130 mA 8 uA 500 uV 12 V 5 V 10.2 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp 3 406In Stock
Min.: 1
Mult.: 1
: 1 000

AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual Low Cost Rail-to-Rail VF Amp 1 688In Stock
Min.: 1
Mult.: 1
: 1 000

AD8058 2 Channel 100 MHz 1.15 kV/us 55 dB 60 dB 2.5 uA 1 mV 12 V 3 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=2 OP AMP 674In Stock
Min.: 1
Mult.: 1
: 750

AD9632 1 Channel 130 MHz 1.5 kV/us 52 dB 90 dB 70 mA 2 uA 2 mV 12 V, 6 V 6 V, 3 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 100MHz C F Amp w/ DC Gain Control 200In Stock
Min.: 1
Mult.: 1

LT1228 1 Channel 100 MHz 1 kV/us 65 dB 69 dB 30 mA 1 uA 3 mV 36 V 4 V 7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 2 270In Stock
Min.: 1
Mult.: 1
: 2 500

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel