Texas Instruments High Speed Operational Amplifiers

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042IDGNR 87In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 70MHz A 595-THS 4052CDR A 595-THS40 A 595-THS4052CDR 244In Stock
Min.: 1
Mult.: 1

THS4052 2 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Lo-Pwr Hi-Spd F ixed Gain A 595-OPA A 595-OPA2832IDR 476In Stock
Min.: 1
Mult.: 1

OPA2832 2 Channel 350 V/us 82 mA 13 uA 1.4 mV 11 V 3 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Single ALT ALT 595-OPA354AIDDA 663In Stock
Min.: 1
Mult.: 1

OPA354 1 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A A 595-THS3111IDGN 1 789In Stock
Min.: 1
Mult.: 1
: 2 500

THS3111 1 Channel 900 V/us 62 dB to 68 dB 4 uA 10 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual 165MHz 87In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 1Ma WB Cfb Op-Amp A 926-LMH6723MAX/NOPB A 926-LMH6723MAX/NOPB 337In Stock
Min.: 1
Mult.: 1

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820IDR 141In Stock
Min.: 1
Mult.: 1

OPA4820 4 Channel 250 MHz 240 V/us 66 dB 85 dB 85 mA 26 uA 250 uV 12.6 V 4 V 5.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Dual Channel 88 MHz Precision Low Noi A A 926-LMP7718MA/NOPB 409In Stock
Min.: 1
Mult.: 1
: 250

LMP7718 2 Channel 88 MHz 28 V/us 95 dB 100 dB 60 mA 100 fA 20 uV 5.5 V 1.8 V 1.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Noise Hi-Speed 16 -Bit Accurate CMOS A 595-OPA301AID 693In Stock
Min.: 1
Mult.: 1
: 2 500

OPA301 1 Channel 150 MHz 80 V/us 106 dB 80 dB 70 mA 5 pA 1 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple A 595-OPA335 A 595-OPA3355EA/2K5 232In Stock
Min.: 1
Mult.: 1
: 250

OPA3355 3 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low-Power Triple Cur rent Feedback A 595 A 595-OPA3684IDR 136In Stock
Min.: 1
Mult.: 1

OPA3684 3 Channel 780 V/us 60 dB 160 mA 19.5 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA836IRUNR 97In Stock
Min.: 1
Mult.: 1
: 250

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A A 595-THS3111IDGNR 207In Stock
Min.: 1
Mult.: 1

THS3111 1 Channel 100 MHz 1.3 kV/us 68 dB 260 mA 4 uA 3 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver 166In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube

Texas Instruments High Speed Operational Amplifiers SpdPlus(TM) Dual WB Hi Output Current A A 595-OPA2677IDDA 2 650In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am 504In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 180-MHz High Output Drive A 595-THS4062I A 595-THS4062IDGN 1 895In Stock
Min.: 1
Mult.: 1
: 2 500

THS4062 2 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DBVR 374In Stock
Min.: 1
Mult.: 1
: 250

THS4221 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4328PWR 388In Stock
Min.: 1
Mult.: 1
: 250

OPA4353 4 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current A 595 A 595-OPA2674I-14DR 180In Stock
Min.: 1
Mult.: 1

OPA2674 2 Channel 250 MHz 2 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182DWPR 125In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl A 595-OPA355UA A 595-OPA355UA/2K5 510In Stock
Min.: 1
Mult.: 1

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 350-mA +/-12V ADSL C PE Ln Drv w/Shtdwn A 595-THS6043IPWPR 129In Stock
Min.: 1
Mult.: 1

THS6043 2 Channel 1.4 kV/us 68 dB 350 mA 10 uA 9.5 mV 30 V 10 V 8.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers Triple Wideband Volt age-Feedback A 595- A 595-OPA3690IDR 115In Stock
Min.: 1
Mult.: 1

OPA3690 3 Channel 300 MHz 1.8 kV/us 69 dB 65 dB 190 mA 13 uA 1 mV 12 V 5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube