3.5 mA High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Distortion, Differ 1 245In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4444 1 Channel 550 MHz 5 kV/us 66.02 dB 40 dB 10 uA 65 mV 5.5 V 4.5 V 3.5 mA - 40 C + 85 C SMD/SMT SO-Narrow-16 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-O utput A 595-THS3120 A 595-THS3120CDGN Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS3120 1 Channel 1.5 kV/us 63 dB to 70 dB 4 uA 10 mV 30 V 10 V 3.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel