8 mA High Speed Operational Amplifiers

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp 195In Stock
Min.: 1
Mult.: 1

LT1222 1 Channel 500 MHz 200 V/us 46 dB 120 dB 26 mA 300 nA 100 uV 36 V 5 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp 392In Stock
Min.: 1
Mult.: 1

LT1222 1 Channel 500 MHz 200 V/us 46 dB 120 dB 26 mA 300 nA 100 uV 36 V 5 V 8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 165MHz A 595-THS4041 CDR A 595-THS4041CD A 595-THS4041CDR 225In Stock
Min.: 1
Mult.: 1

THS4041 1 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042IDGNR 87In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 165MHz 87In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 754In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042CDGN 2 251In Stock
Min.: 1
Mult.: 1
: 2 500

THS4042 2 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier 266In Stock
Min.: 1
Mult.: 1

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 300 nA 500 uV 36 V 5 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 165MHz 168In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 150MHz, 250V/ s, AV ? 4 Operational Amplifier 70In Stock
Min.: 1
Mult.: 1

LT1221 1 Channel 150 MHz 250 V/us 40 dB 114 dB 40 mA 300 nA 200 uV 36 V 5 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 150MHz, 250V/ s, AV ? 4 Operational Amplifier 33In Stock
Min.: 1
Mult.: 1

LT1221 1 Channel 150 MHz 250 V/us 40 dB 114 dB 40 mA 300 nA 200 uV 36 V 5 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp 63In Stock
Min.: 1
Mult.: 1

LT1222 1 Channel 500 MHz 200 V/us 46 dB 120 dB 26 mA 300 nA 100 uV 36 V 5 V 8 mA 0 C + 70 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers 165MHz 108In Stock
Min.: 1
Mult.: 1

THS4041 1 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 383In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 7.5 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier
773Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 100 nA 36 V 5 V 8 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier
99Expected 10/03/2027
Min.: 1
Mult.: 1

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 300 nA 500 uV 36 V 5 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Feedback Amp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS4041 1 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Feedback Amp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS4041 1 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers Auto Cat 165-MHz C- Stable Hi Speed Amp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS4041 1 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 AEC-Q100 Reel

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042CDGNR Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 80

THS4042 2 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042IDGN Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS4042 2 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Analog Devices High Speed Operational Amplifiers 150MHz, 250V/ s, AV ? 4 Operational Amplifier Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1221 1 Channel 150 MHz 250 V/us 114 dB 40 mA 100 nA 36 V 5 V 8 mA SMD/SMT SOIC-8 Reel
Analog Devices High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1222 1 Channel 500 MHz 200 V/us 120 dB 26 mA 100 nA 36 V 5 V 8 mA SMD/SMT SOIC-8 Reel
Analog Devices High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1222 1 Channel 500 MHz 200 V/us 120 dB 26 mA 100 nA 36 V 5 V 8 mA SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Feedback Amp A 59 A 595-THS4041CD Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS4041 1 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel