SO-14 High Speed Operational Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai
2 480Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 500

MAX4022 4 Channel 600 V/us 6.02 dB 5.4 uA 4 mV 11 V 3.15 V - 40 C + 85 C SMD/SMT SO-14 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX4018 SMD/SMT SO-14 Reel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX4019 3 Channel 600 V/us 6.02 dB 5.4 uA 4 mV 11 V, 5.5 V 3.15 V, 1.575 V - 40 C + 85 C SMD/SMT SO-14 Reel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX4020 2 Channel 600 V/us 61 dB 70 dB 5.4 uA 4 mV 11 V 3.15 V - 40 C + 85 C SMD/SMT SO-14 Reel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX4218 3 Channel 600 V/us 61 dB 70 dB 5.4 uA 4 mV 11 V, 5.5 V 3.15 V, 1.575 V - 40 C + 85 C SMD/SMT SO-14 Reel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX4382 3 Channel 485 V/us 63 dB 70 dB 6.5 uA 12 mV 11 V, 5.5 V 4.5 V, 2.25 V - 40 C + 85 C SMD/SMT SO-14 Reel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 230MHz, Single/Quad Op Amps with Rail-to-Rail Outputs and 15kV ESD Protection Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX4386E 4 Channel 450 V/us 63 dB 70 dB 6.5 uA 20 mV 5.5 V 4.5 V - 40 C + 85 C SMD/SMT SO-14 Reel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, High-Speed, Single-Supply Op Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX9001 - 40 C + 85 C SMD/SMT SO-14 Reel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, High-Speed, Single-Supply Op Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX9004 - 40 C + 85 C SMD/SMT SO-14 Reel