SOIC-14 Reel High Speed Operational Amplifiers

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 1 531In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4395 4 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp. 1 315In Stock
Min.: 1
Mult.: 1
: 1 000

AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 2 402In Stock
Min.: 1
Mult.: 1
: 2 500

LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Current Feedback RR Triple G=2 639In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4862-3 3 Channel 750 V/us 25 mA 1 uA 3.5 mV 12 V 5 V 16 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA4132UA 2 418In Stock
Min.: 1
Mult.: 1
: 2 500

OPA4132 4 Channel 8 MHz 20 V/us 120 dB 86 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4353UA 2 028In Stock
Min.: 1
Mult.: 1
: 2 500

OPA4353 4 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD 180HMZ R-TO-R V-FDBK 280In Stock
Min.: 1
Mult.: 1
: 750

AD8044 4 Channel 170 V/us 94 dB 90 dB 30 mA 4.5 uA 1 mV 12 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L C Current Feedback RR Tripl Unity Gain 916In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4861-3 3 Channel 680 V/us - 56.5 dB 25 mA 13 uA 900 uV 12 V 5 V 16.1 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4350UA 1 392In Stock
Min.: 1
Mult.: 1
: 2 500

OPA4350 4 Channel 38 MHz 22 V/us 122 dB 66 dB to 84 dB 10 pA 500 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AID 2 453In Stock
Min.: 1
Mult.: 1
: 2 500

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER 38In Stock
Min.: 1
Mult.: 1
: 750

AD8054 4 Channel 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V 3 V 2.75 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD LOW WR JFET OP AMP 5In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP 4 909In Stock
Min.: 1
Mult.: 1
: 2 500

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband Voltag e Feedback A 595-OP A 595-OPA2690I-14D Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

OPA2690 2 Channel 250 MHz 1.8 kV/us 63 dB 60 dB to 65 dB 11 uA 4.5 mV 12 V 5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments High Speed Operational Amplifiers Dual Wideband Curren t Feedback A 595-OP A 595-OPA2691I-14D Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

OPA2691 2 Channel 2.1 kV/us 52 dB to 56 dB 35 uA 3 mV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments High Speed Operational Amplifiers Quad Low-Power Curre nt Feedback A 595-O A 595-OPA4684ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

OPA4684 4 Channel 820 V/us 53 dB to 60 dB 13 uA 3.5 mV 6 V - 6 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

OPA4820 4 Channel 230 MHz 240 V/us 65 dB 76 dB to 85 dB 20 uA 800 uV 12.6 V 4 V 5.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices High Speed Operational Amplifiers QUAD HI PERF LO PWR VIDEO Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD8004 4 Channel 1.1 kV/us 52 dB 100 uA 2.5 mV 12 V, 6 V 4 V, 2 V - 55 C + 125 C SMD/SMT SOIC-14 Reel
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp. Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 5 mA 700 nA 1.6 mV 12 V, 6 V 2.7 V, 1.35 V 6 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel
Analog Devices High Speed Operational Amplifiers QUAD 180MHZ R-TO-R V-FDBK Lead Free Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8044 4 Channel 90 MHz 170 V/us 94 dB 90 dB 30 mA 4.5 uA 1.4 mV 12 V, 6 V 3 V, 1.5 V 13.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices High Speed Operational Amplifiers QUAD HI SPEED LOW COST R-TO-R AMPLIFIER Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8054 4 Channel 90 MHz 170 V/us 98 dB 86 dB 30 mA 4.5 uA 1.7 mV 12 V, 6 V 3 V, 1.5 V 13.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Analog Devices High Speed Operational Amplifiers Low Cost Current Feedback RR Triple G=2 Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ADA4862-3 3 Channel 750 V/us 25 mA 1 uA 2 mV 12 V, 6 V 5 V, 2.5 V 20.5 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel
Analog Devices High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1259 2 Channel 1.6 kV/us 69 dB 60 mA 36 V 4 V 5 mA SMD/SMT SOIC-14 Reel
Analog Devices High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1259 2 Channel 1.6 kV/us 69 dB 60 mA 36 V 4 V 5 mA SMD/SMT SOIC-14 Reel
Analog Devices High Speed Operational Amplifiers 4x 400MHz C F Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LT1397 4 Channel 800 V/us 52 dB 100 mA 12.6 V 3 V 4.6 mA SMD/SMT SOIC-14 Reel