SOIC-8 Reel High Speed Operational Amplifiers

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 4 549In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 000

AD8099 1 Channel 3.8 GHz 470 V/us 85 dB 105 dB 178 mA 2 uA 100 uV 12 V 5 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp 3 304In Stock
Min.: 1
Mult.: 1
: 2 500

LT1354 1 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 12 738In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 14 855In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier 6 518In Stock
Min.: 1
Mult.: 1
: 2 500

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Single Op Amp A 595 A 595-OPA356AID 2 496In Stock
Min.: 1
Mult.: 1
: 2 500

OPA356 1 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842ID 3 854In Stock
Min.: 1
Mult.: 1
: 2 500

OPA842 1 Channel 200 MHz 400 V/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 3.5 V 20.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836ID 4 077In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC DUAL HIGH SPEED LOW NOISE OP AMP 1 033In Stock
Min.: 1
Mult.: 1
: 1 000

AD8022 2 Channel 100 MHz 50 V/us 72 dB 98 dB 55 mA 7.5 uA 1.5 mV 26 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Speed, Rail-to-Rail In/Out Op-Amp 1 772In Stock
Min.: 1
Mult.: 1
: 1 000

AD8027 1 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp 2 143In Stock
Min.: 1
Mult.: 1
: 2 500

AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp 1 467In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 3 593In Stock
Min.: 1
Mult.: 1
: 2 500

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051CD 3 168In Stock
Min.: 1
Mult.: 1
: 2 500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC, Dual Ultra-Low Distortion Hi Spd 667In Stock
Min.: 1
Mult.: 1
: 1 000

AD8008 2 Channel 1 kV/us 120 dB 59 dB 130 mA 8 uA 500 uV 12 V 5 V 20.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP 746In Stock
Min.: 1
Mult.: 1
: 750

AD9631 1 Channel 110 MHz 1.3 kV/us 52 dB 90 dB 70 mA 7 uA 3 mV 12 V 6 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 884In Stock
Min.: 1
Mult.: 1
: 750

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 100MHz C F Amp w/ DC Gain Control 7 443In Stock
Min.: 1
Mult.: 1
: 2 500

LT1228 1 Channel 100 MHz 1 kV/us 65 dB 69 dB 30 mA 1 uA 3 mV 36 V 4 V 7 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp 3 406In Stock
Min.: 1
Mult.: 1
: 1 000

AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual Low Cost Rail-to-Rail VF Amp 1 688In Stock
Min.: 1
Mult.: 1
: 1 000

AD8058 2 Channel 100 MHz 1.15 kV/us 55 dB 60 dB 2.5 uA 1 mV 12 V 3 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=2 OP AMP 674In Stock
Min.: 1
Mult.: 1
: 750

AD9632 1 Channel 130 MHz 1.5 kV/us 52 dB 90 dB 70 mA 2 uA 2 mV 12 V, 6 V 6 V, 3 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 2 270In Stock
Min.: 1
Mult.: 1
: 2 500

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 3 525In Stock
Min.: 1
Mult.: 1
: 2 500

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 1 168In Stock
Min.: 1
Mult.: 1
: 1 000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo-Pwe Single S upply Wideband A 59 A 595-OPA2830ID 2 370In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2830 2 Channel 100 MHz 500 V/us 74 dB 80 dB 82 mA 13 uA 1.5 mV 11 V 3 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel