SSOP-14 High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ROHM Semiconductor High Speed Operational Amplifiers EMARMOUR™, Automotive Excellent EMI Characteristics High Speed Operational Amplifiers 4 963In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 3 MHz 8.5 V/us 100 dB 97 dB 30 mA 150 nA 1 mV 36 V 3 V 8.6 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 754In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2 479In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 383In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 7.5 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel