MouseReel High Speed Operational Amplifiers

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 250mA/60MHz C F Amp 618In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 750

LT1206 1 Channel 900 V/us 71 dB 62 dB 500 mA 3 mV 36 V 10 V 20 mA - 40 C + 85 C SMD/SMT DDPAK-7 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 50MHz, 800V/ s Op Amp 315In Stock
5 000Expected 05/03/2027
Min.: 1
Mult.: 1
: 2 500

LT1360 1 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 3 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps 1 303In Stock
Min.: 1
Mult.: 1
: 2 500

LT1361 2 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 235In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 200MHz L N Prec Op Amps 1 408In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

LT1722 1 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 150 uV 12.6 V 4.6 V 3.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 931In Stock
Min.: 1
Mult.: 1
: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 564In Stock
Min.: 1
Mult.: 1
: 500

LT1803 1 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 728In Stock
Min.: 1
Mult.: 1
: 500

LT1803 1 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps 932In Stock
Min.: 1
Mult.: 1
: 500

LT1809 1 Channel 160 MHz 300 V/us 82 dB 85 mA 8 uA 600 uV 12.6 V 2.5 V 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 1 483In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 2 345In Stock
Min.: 1
Mult.: 1
: 2 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 751In Stock
Min.: 1
Mult.: 1
: 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 8 uA 200 uV 12.6 V 3.5 V 9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 1x Op Amps 1 761In Stock
Min.: 1
Mult.: 1
: 2 500

LT1818 1 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 2x Op Amps 2 471In Stock
Min.: 1
Mult.: 1
: 2 500

LT1819 2 Channel 400 MHz 2.5 kV/us 85 dB 70 mA 2 uA 12.6 V 3.5 V 9 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 2 547In Stock
Min.: 1
Mult.: 1
: 2 500

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr 839In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

LT1994 1 Channel 70 MHz 65 V/us 85 dB 85 mA 3 uA 3 mV 12.6 V 2.375 V 13.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 2 146In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

LT6200 1 Channel 165 MHz 44 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 3 321In Stock
7 500Expected 10/03/2027
Min.: 1
Mult.: 1
: 500

LT6202 1 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 581In Stock
Min.: 1
Mult.: 1
: 500

LT6202 1 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 2 523In Stock
Min.: 1
Mult.: 1
: 2 500

LT6202 1 Channel 100 MHz 25 V/us 85 dB 40 mA 1.3 uA 12.6 V 2.5 V 2.8 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 2 247In Stock
3 000Expected 22/01/2027
Min.: 1
Mult.: 1
: 500

LT6202 1 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x Progmable S C, R-R Out, C F Amps 706In Stock
Min.: 1
Mult.: 1
: 500

LT6210 1 Channel 700 V/us 50 dB 75 mA 1 mV 13.2 V 3 V 6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Wide-bandwidth 2.3- nV/vHz high-input i 2 709In Stock
Min.: 1
Mult.: 1
: 3 000

BUF802 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA132U 5 177In Stock
Min.: 1
Mult.: 1
: 2 500

OPA132 1 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA132UA 4 215In Stock
Min.: 1
Mult.: 1
: 2 500

OPA132 1 Channel 8 MHz 20 V/us 120 dB 86 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel