MouseReel High Speed Operational Amplifiers

Results: 520
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers SOIC Dual Hi Iout, Vltg Fdbk Lo Cost Amp 35In Stock
1 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 000

AD8056 2 Channel 300 MHz 1.4 kV/us 71 dB 82 dB 60 mA 1.2 uA 3 mV 12 V 8 V 12 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single,Rail-to-Rail Vltg-Fdbk Amp 313In Stock
Min.: 1
Mult.: 1
: 1 000

AD8061 1 Channel 90 MHz 650 V/us 90 dB 80 dB 50 mA 9 uA 1 mV 8 V 2.7 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier 256In Stock
2 000Expected 12/09/2026
Min.: 1
Mult.: 1
: 1 000

AD8397 2 Channel 35 MHz 53 V/us 88 dB - 80 dB 310 mA 900 nA 1 mV 24 V 3 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers IC, OP AMP, AD843JR IC 20In Stock
250Expected 17/09/2026
Min.: 1
Mult.: 1
: 250

AD843 1 Channel 34 MHz 250 V/us 72 dB 50 mA 160 nA 1 mV 18 V 4.5 V 13 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers CCD Output Buffer Am 1 266In Stock
Min.: 1
Mult.: 1
: 3 000

ADA4800 1 Channel 415 V/us 1.4 mA 1 uA 30 mV 17 V 4 V 1.4 mA - 40 C + 85 C SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 158In Stock
250Expected 10/06/2027
Min.: 1
Mult.: 1
: 250

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 70In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 333In Stock
Min.: 1
Mult.: 1
: 250

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 180MHz, 3.1 nV/vHz, 1 mA, RRIO Opamp 56In Stock
25 500On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 250

ADA4807-1 1 Channel 200 MHz 225 V/us 130 dB 110 dB 60 mA 1 uA 20 uV 11 V 2.7 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2X, lw cst, hgh spd amp 130MHz R/R out 450In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4851-2 2 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4X, lw cst, hgh spd amp 130MHz R/R out 113In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4851-4 4 Channel 70 MHz 200 V/us 107 dB 105 dB 5 mA 2.5 uA 600 uV 12 V, 6 V 2.7 V, 1.35 V 12.8 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Quad 412In Stock
2 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

ADA4851-4 4 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 129In Stock
750On Order
Min.: 1
Mult.: 1
: 250

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 44In Stock
4 500Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 72In Stock
2 500Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 500

LT1007 1 Channel 60 MHz 15 V/us 130 dB 20.8 mA 10 nA 44 V 8 V 2.6 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps 30In Stock
Min.: 1
Mult.: 1
: 2 500

LT1057 2 Channel 5 MHz 14 V/us 98 dB 20 mA 75 pA 150 uV 40 V 8 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp 25In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

LT1363 1 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 703In Stock
Min.: 1
Mult.: 1
: 500

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 237In Stock
500Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 1In Stock
2 340Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 136In Stock
2 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 3mA, 100MHz, 750V/ s Operational Amplifier with Shutdown 466In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

LT1812 1 Channel 100 MHz 750 V/us 85 dB 60 mA 4 uA 400 uV 12.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 500In Stock
Min.: 1
Mult.: 1
: 500

LT1815 1 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 2 uA 12.6 V 4 V 6.5 mA SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 121In Stock
Min.: 1
Mult.: 1
: 500

LT1815 1 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 2 uA 12.6 V 4 V 6.5 mA SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 107In Stock
1 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 500

LT6200 1 Channel 165 MHz 44 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel