MouseReel High Speed Operational Amplifiers

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842ID 3 854In Stock
Min.: 1
Mult.: 1
: 2 500

OPA842 1 Channel 200 MHz 400 V/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 3.5 V 20.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS A 595-OPA23 A 595-OPA2357AIDGSR 864In Stock
Min.: 1
Mult.: 1
: 250

OPA2357 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.7 V 4.9 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low power precision 50 MHz decompensat A A 595-OPA607IDCKT 2 382In Stock
Min.: 1
Mult.: 1
: 3 000

OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current 576In Stock
Min.: 1
Mult.: 1
: 250

OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments THS3491YR
Texas Instruments High Speed Operational Amplifiers 900-MHz high-power-o utput current-feedb 2 873In Stock
Min.: 1
Mult.: 1
: 3 000

THS3491 8 kV/us 69 dB 420 mA 1 mV 32 V 14 V 17.3 mA - 40 C + 85 C SMD/SMT Die Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC DUAL HIGH SPEED LOW NOISE OP AMP 2 033In Stock
Min.: 1
Mult.: 1
: 1 000

AD8022 2 Channel 100 MHz 50 V/us 72 dB 98 dB 55 mA 7.5 uA 1.5 mV 26 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Speed, Rail-to-Rail In/Out Op-Amp 1 772In Stock
Min.: 1
Mult.: 1
: 1 000

AD8027 1 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Single 200MHz L/C Rail-to-Rail Amp 2 143In Stock
Min.: 1
Mult.: 1
: 2 500

AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp 1 472In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 3 593In Stock
Min.: 1
Mult.: 1
: 2 500

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 200MHz L N Prec Op Amps 1 502In Stock
Min.: 1
Mult.: 1
: 500

LT1722 1 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 100 uV 12.6 V 4.6 V 3.7 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 5 443In Stock
Min.: 1
Mult.: 1
: 500

LT1815 1 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 8 uA 200 uV 12.6 V 4 V 6.5 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Dual-channel low-po wer precision 50-M 7 652In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051CD 3 168In Stock
Min.: 1
Mult.: 1
: 2 500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4380 1 Channel 485 V/us 63 dB 95 dB 55 mA 20 uA 200 uV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 1 150In Stock
Min.: 1
Mult.: 1
: 500

LT6200 1 Channel 800 MHz 210 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 3mA, 100MHz, 750V/ s Operational Amplifier with Shutdown 1 022In Stock
Min.: 1
Mult.: 1
: 500

LT1812 1 Channel 100 MHz 750 V/us 85 dB 60 mA 4 uA 400 uV 12.6 V 2.5 V 3 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x, 1x S 3V, 100MHz Video Op Amps 909In Stock
Min.: 1
Mult.: 1
: 2 500

LT6206 2 Channel 100 MHz 600 V/us 90 dB 50 mA 30 uA 1 mV 12.6 V 2.7 V 4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr RRO Neg Rail In VFB Amp A 59 A 595-OPA2835IRMCT 3 352In Stock
Min.: 1
Mult.: 1
: 3 000

OPA2835 2 Channel 30 MHz 160 V/us 120 dB 113 dB 40 mA 400 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 5.5-GHz g ain bandwidth decom 1 889In Stock
Min.: 1
Mult.: 1
: 3 000

OPA858 1 Channel 5.5 GHz 2 kV/us 75 dB 90 dB 105 mA 5 pA 800 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback 1 727In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4224 1 Channel 1.2 GHz 1.7 kV/us 61 dB 80 mA 10 uA 500 uV 5.5 V 2.85 V 6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 1 521In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4395 4 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Quad 1 894In Stock
Min.: 1
Mult.: 1
: 2 500

ADA4851-4 4 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp Quad 2 704In Stock
Min.: 1
Mult.: 1
: 1 000

ADA4891-4 4 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 nA 3.1 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo-Pwe Single S upply Wideband A 59 A 595-OPA2830ID 2 370In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2830 2 Channel 100 MHz 500 V/us 74 dB 80 dB 82 mA 13 uA 1.5 mV 11 V 3 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel