MouseReel High Speed Operational Amplifiers

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers Hi Speed RR Output with Low Pwr Disable Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

ADA4850-1 1 Channel 70 MHz 220 V/us 105 dB 110 dB 5 mA 4.2 uA 600 uV 6 V 2.7 V 2.9 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

ADA4891-1 1 Channel 105 MHz 210 V/us 83 dB - 88 dB 125 mA 2 pA 2.5 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

LT1809 1 Channel 160 MHz 300 V/us 82 dB 85 mA 1.8 uA 12.6 V 2.5 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

LT1813 2 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

LT1815 1 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 2 uA 12.6 V 4 V 6.5 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x, 1x S 3V, 100MHz Video Op Amps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

LT6206 2 Channel 100 MHz 600 V/us 90 dB 50 mA 18 uA 12.6 V 3 V 4 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Noise High-Speed 16-Bit Accurate CMOS A 595-OPA2300AIDGST Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

OPA2300 2 Channel 150 MHz 80 V/us 106 dB 80 dB 70 mA 5 pA 1 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2353EA/250 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

OPA2353 2 Channel 44 MHz 22 V/us 122 dB 76 dB to 86 dB 10 pA 8 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Ultra Low Pwr R RO Neg Rail In A 59 A 595-OPA2835IRMCR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

OPA2835 2 Channel 31 MHz 160 V/us 120 dB 91 dB to 113 dB 40 mA 10 pA 500 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Noise Hi-Speed 16 -Bit Accurate CMOS A 595-OPA301AIDBVT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

OPA301 1 Channel 150 MHz 80 V/us 106 dB 66 dB to 80 dB 5 pA 5 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 ALT 595-OPA350UA/2K5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

OPA350 1 Channel 38 MHz 22 V/us 122 dB 66 dB to 84 dB 10 pA 500 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl ALT 595-OPA355 ALT 595-OPA355NA/250 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

MAX4016 2 Channel 600 V/us 61 dB 70 dB 5.4 uA 4 mV 11 V 3.15 V 400 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Dual-Supp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

MAX4350 1 Channel 485 V/us 60 dB 95 dB 80 mA 20 uA 1 mV 5.5 V 4.5 V 6.9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Dual-Supp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MAX4351 2 Channel 485 V/us 60 dB 95 dB 80 mA 20 uA 1 mV 5.5 V 4.5 V 6.9 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

MAX4380 1 Channel 485 V/us 63 dB 95 dB 55 mA 20 uA 200 uV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

MAX4380 1 Channel 485 V/us 63 dB 95 dB 55 mA 20 uA 200 uV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

MAX4392 2 Channel 500 V/us 70 dB 70 dB 2.5 uA 18 mV 11 V, 5.5 V 4.5 V, 2.25 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

MAX4451 2 Channel 485 V/us 60 dB 95 dB 50 mA 20 uA 4 mV 11 V 4.5 V 6.5 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap , Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

1 Channel 7 MHz 10 V/us 115 dB 65 dB 2 mV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad ALT 59 A 595-OPA2354AIDGKR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices LTC6409HUDB#TRPBF
Analog Devices High Speed Operational Amplifiers 10GHz GBW, 1.1nV/vHz Diff Amp/ADC Drvr Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 2 500

LTC6409 1 Channel 10 GHz 3.3 kV/us 75 dB 95 mA 62 uA 5.25 V 2.7 V 52 mA SMD/SMT QFN-10 Reel, Cut Tape, MouseReel