Reel High Speed Operational Amplifiers

Results: 1 019
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp 25In Stock
7 450On Order
Min.: 1
Mult.: 1
Max.: 7 475
: 2 500

LT1363 1 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 703In Stock
Min.: 1
Mult.: 1
Max.: 703
: 500

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 237In Stock
500Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 737
: 500

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 2 536In Stock
Min.: 1
Mult.: 1
Max.: 2 636
: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 464In Stock
Min.: 1
Mult.: 1
Max.: 464
: 500

LT1803 1 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 500In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

LT1815 1 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 2 uA 12.6 V 4 V 6.5 mA SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 121In Stock
Min.: 1
Mult.: 1
Max.: 121
: 500

LT1815 1 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 2 uA 12.6 V 4 V 6.5 mA SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 148In Stock
2 500Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 2 698
: 2 500

LT6202 1 Channel 100 MHz 25 V/us 85 dB 40 mA 1.3 uA 12.6 V 2.5 V 2.8 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 35In Stock
7 385Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 7 420
: 2 500

LT6202 1 Channel 100 MHz 25 V/us 85 dB 40 mA 1.3 uA 12.6 V 2.5 V 2.8 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr 8In Stock
Min.: 1
Mult.: 1
Max.: 8
: 2 500

LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x, 1x S 3V, 100MHz Video Op Amps 40In Stock
Min.: 1
Mult.: 1
Max.: 40
: 500

LT6205 1 Channel 100 MHz 600 V/us 90 dB 50 mA 30 uA 1 mV 12.6 V 2.7 V 4 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Dual Lo-Pwr Hi-Spd F ixed Gain 338In Stock
Min.: 1
Mult.: 1
: 250

OPA2832 2 Channel 350 V/us 82 mA 13 uA 1.4 mV 11 V 3 V 7.8 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Single A 59 A 595-OPA354AIDBVT 112In Stock
42 000On Order
Min.: 1
Mult.: 1
: 3 000

OPA354 1 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Auto Cat 250MHz R-R I/O CMOS Sgl Op Amp 435In Stock
6 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3 000

OPA354A 1 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Auto 2.5V 200MHz GBW CMOS SGL Op Amp 149In Stock
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Single Op Amp A 595 A 595-OPA356AIDBVR 601In Stock
Min.: 1
Mult.: 1
: 250

OPA356 1 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Single Op Amp ALT 5 ALT 595-OPA356AIDBVT 128In Stock
Min.: 1
Mult.: 1
: 250

OPA356 1 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Auto Cat 2.5V 200MHz GBW CMOS Sgl Op Amp 275In Stock
3 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

OPA356 1 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683IDBVT 2 541In Stock
Min.: 1
Mult.: 1
: 3 000

OPA683 1 Channel 210 V/us 51 dB to 56 dB 4 uA 3.5 mV 12 V 2.8 V 790 uA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683IDBVR 258In Stock
Min.: 1
Mult.: 1
: 250

OPA683 1 Channel 145 MHz 540 V/us 60 dB 110 mA 11.5 uA 1.5 mV 12 V 5 V 940 uA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Pwr R-R out Neg Rail in VFB A 5 A 595-OPA836IDBVT 20In Stock
Min.: 1
Mult.: 1
: 3 000

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA836IRUNT 178In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Low Noise V oltage Feedback A 5 A 595-OPA846IDBVR 297In Stock
Min.: 1
Mult.: 1
: 250

OPA846 1 Channel 1.75 GHz 625 V/us 90 dB 110 dB 80 mA 19 uA 150 uV 6 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 8 GHz Gain Bandwidth Product Decompensa A 595-OPA855IDSGR 360In Stock
250Expected 10/12/2026
Min.: 1
Mult.: 1
: 250

OPA855 1 Channel 8 GHz 2.75 kV/us 76 dB 100 dB 105 mA 5 uA 2.5 mV 5.25 V 3.3 V 17.8 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051ID 427In Stock
Min.: 1
Mult.: 1
: 2 500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel