Reel High Speed Operational Amplifiers

Results: 1 019
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MF/NOPB 2 677In Stock
Min.: 1
Mult.: 1
: 3 000

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers SNGL/QUAD 370 MHZ 1 MA CURR FDBK OP AMP A 926-LMH6723MFX/NOPB 965In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel 370 M Hz 1 mA Current Fe A 926-LMH6723MF/NOPB 1 501In Stock
Min.: 1
Mult.: 1
: 3 000

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 88MHz Lo Noise 1.8V CMOS Input Op Amp A A 926-LMP7718MME/NOPB 1 261In Stock
Min.: 1
Mult.: 1
: 1 000

LMP7718 2 Channel 88 MHz 28 V/us 95 dB 100 dB 60 mA 100 fA 20 uV 5.5 V 1.8 V 1.3 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1.4GHz Op-Amp / Disable (single) 695In Stock
Min.: 1
Mult.: 1
: 1 000

AD8000 1 Channel 4.1 kV/us 54 dB 100 mA 45 uA 1 mV 12 V 4.5 V 13.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC, Single Ultra-Low Distortion Hi Spd 558In Stock
Min.: 1
Mult.: 1
: 1 000

AD8007 1 Channel 1 kV/us 120 dB 59 dB 130 mA 8 uA 500 uV 12 V 5 V 10.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1 GHz, 5,500 V/ s Low Distortion Amplifier 905In Stock
Min.: 1
Mult.: 1
: 2 500

AD8009 1 Channel 2.1 kV/us 108 dB 52 dB 175 mA 50 uA 2 mV 12 V, 6 V 5 V, 2.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1 GHz, 5,500 V/ s Low Distortion Amplifier 640In Stock
Min.: 1
Mult.: 1
: 750

AD8009 1 Channel 5.5 kV/us 108 dB 52 dB 175 mA 50 uA 2 mV 12 V 5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC DUAL 300MHz, 1mA Amplifier 811In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

AD8012 2 Channel 114 dB 60 dB 125 mA 12 uA 1 mV 12 V, 6 V 3 V, 1.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC LO-COST LO PWR CURRENT-FEEDBACK AMP 1 635In Stock
Min.: 1
Mult.: 1
: 750

AD8014 1 Channel 4.6 kV/us 123 dB - 57 dB 50 mA 15 uA 2 mV 12 V 4.5 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC DUAL, LOW POWER DISSIPATION DRIVER 1 137In Stock
Min.: 1
Mult.: 1
: 1 000

AD8017 2 Channel 1.6 kV/us 117 dB 63 dB 270 mA 67 uA 1.8 mV 12 V 4.4 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 5 993In Stock
Min.: 1
Mult.: 1
: 3 000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers miniSO DUAL HIGH SPEED LOW NOISE OP AMP 1 034In Stock
Min.: 1
Mult.: 1
: 1 000

AD8022 2 Channel 100 MHz 50 V/us 72 dB 98 dB 55 mA 7.5 uA 1.5 mV 26 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Speed, Rail-to-Rail In/Out Op-Amp 4 008In Stock
Min.: 1
Mult.: 1
: 3 000

AD8027 1 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1 097In Stock
Min.: 1
Mult.: 1
: 1 000

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 480In Stock
Min.: 1
Mult.: 1
: 1 000

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 5 209In Stock
7 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 10 000

AD8029 1 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Power R-R I/O Amp 2 307In Stock
Min.: 1
Mult.: 1
: 2 500

AD8030 2 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers VLTG-FDBK, G= 1 CLAMP AMP 240In Stock
Min.: 1
Mult.: 1
: 750

AD8036 1 Channel 110 MHz 1.2 kV/us 55 dB 66 dB 10 uA 7 mV 6 V 3 V 20.5 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SC70, Single Low-Pwr Vltg-Fdbk Op Amp 3 204In Stock
Min.: 1
Mult.: 1
Max.: 800
: 3 000

AD8038 1 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC, Single Low-Pwr Vltg-Fdbk Op Amp 1 800In Stock
Min.: 1
Mult.: 1
: 2 500

AD8038 1 Channel 100 MHz 365 V/us 70 dB 65 dB 15 mA 750 nA 500 uV 12 V, 6 V 3 V, 1.5 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC, Single Low-Pwr Vltg-Fdbk Op Amp 2 050In Stock
Min.: 1
Mult.: 1
: 1 000

AD8038 1 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOT23, Dual Low-Pwr Vltg-Fdbk Op Amp 2 938In Stock
Min.: 1
Mult.: 1
: 3 000

AD8039 2 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC, Dual Low-Pwr Vltg-Fdbk Op Amp 660In Stock
Min.: 1
Mult.: 1
: 1 000

AD8039 2 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad Low Power R-R I/O Amp. 737In Stock
Min.: 1
Mult.: 1
: 1 000

AD8040 4 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel