7 mV High Speed Operational Amplifiers

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp AL ALT 595-OPA830IDBVR 2 894In Stock
Min.: 1
Mult.: 1
: 3 000

OPA830 1 Channel 110 MHz 600 V/us 72 dB 76 dB to 80 dB 10 uA 7 mV 11 V 2.8 V 4.25 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual A A 595-THS4082CD 1 930In Stock
Min.: 1
Mult.: 1
: 2 500

THS4082 2 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers VLTG-FDBK, G= 1 CLAMP AMP 240In Stock
Min.: 1
Mult.: 1
: 750

AD8036 1 Channel 110 MHz 1.2 kV/us 55 dB 66 dB 10 uA 7 mV 6 V 3 V 20.5 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Low-Power ADSL Diff Receiver 70In Stock
Min.: 1
Mult.: 1

THS6072 2 Channel 175 MHz 230 V/us 90 dB 85 mA 10 uA 7 mV 32 V 9 V 3.4 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 700MHz Voltage Feedback A 595-OPA26 A 595-OPA2652E/250 Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

OPA2652 2 Channel 200 MHz 335 V/us 63 dB 75 dB to 95 dB 15 uA 7 mV 12 V 6 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel

Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual A A 595-THS4082IDGNR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

THS4082 2 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 85 mA 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual A A 595-THS4082ID Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS4082 2 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Low-Power ADSL Diff Receiver Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 75

THS6072 2 Channel 175 MHz 230 V/us 90 dB 85 mA 10 uA 7 mV 32 V 9 V 3.4 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Low-Power ADSL Diff Receiver Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS6072 2 Channel 175 MHz 230 V/us 78 dB to 90 dB 7 mV 33 V, 16.5 V 9 V, 4.5 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel

Nisshinbo High Speed Operational Amplifiers Hex Ultra Hi-Speed Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

NJM2710 6 Channel 180 MHz 260 V/us 75 dB 50 dB 7 uA 7 mV 20.4 mA - 40 C + 85 C SMD/SMT SSOP-20 Reel
Nisshinbo High Speed Operational Amplifiers Dual High Speed Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

NJM2712 2 Channel 180 MHz 260 V/us 75 dB 50 dB 7 uA 7 mV 6.8 mA - 40 C + 85 C SMD/SMT DMP-8 Reel
Nisshinbo High Speed Operational Amplifiers Single High Speed Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

NJM2712 2 Channel 180 MHz 260 V/us 75 dB 50 dB 7 uA 7 mV 6.8 mA - 40 C + 85 C SMD/SMT TVSP-8 Reel
Analog Devices High Speed Operational Amplifiers VLTG-FDBK, G= 1 CLAMP AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AD8036 1 Channel 110 MHz 1.2 kV/us 55 dB 66 dB 10 uA 7 mV 6 V 3 V 20.5 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 500

AD8041 1 Channel 160 MHz 160 V/us 95 dB 74 dB 3.2 uA 7 mV 12 V, 6 V 3 V, 1.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vo lt-Feedback Amp A 5 A 595-THS4081CDGNR Non-Stocked Lead-Time 16 Weeks
Min.: 320
Mult.: 80

THS4081 1 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vo lt-Feedback Amp A 5 A 595-THS4081CDGN Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS4081 1 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vo lt-Feedback Amp A 5 A 595-THS4081CD Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS4081 1 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel

Texas Instruments High Speed Operational Amplifiers 175MHz Low Power V-F A 595-THS4081IDGNR A 595-THS4081IDGNR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

THS4081 1 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 85 mA 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

THS4082 2 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers High Speed Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 75

THS6072 2 Channel 175 MHz 230 V/us 78 dB to 90 dB 70 mA 8 uA 7 mV 33 V, 16.5 V 9 V, 4.5 V 3.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube