Instrumentation Amplifiers

 Instrumentation Amplifiers
Instrumentation Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many instrumentation amplifier manufacturers including Analog Device, Texas Instruments & more.
More...

Please view our large selection of instrumentation amplifiers below
Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2332AI A 595-INA2332AIPWR 661In Stock
Min.: 1
Mult.: 1
: 250

INA2332 2 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 1 494In Stock
Min.: 1
Mult.: 1
Max.: 1 494
: 1 000

AD8228 1 Channel 650 kHz 2.5 V/us 120 dB 400 pA 90 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 188In Stock
Min.: 1
Mult.: 1
Max.: 188
: 1 000

AD8228 1 Channel 650 kHz 2.5 V/us 120 dB 400 pA 90 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 437In Stock
Min.: 1
Mult.: 1
Max.: 437

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Tube
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDRGR 2 055In Stock
Min.: 1
Mult.: 1
: 250

INA819 1 Channel 2 MHz 900 mV/us 140 dB 150 pA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, 349In Stock
Min.: 1
Mult.: 1

MAX4197 1 Channel 3.1 kHz 60 mV/us 115 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Renesas / Intersil Instrumentation Amplifiers 5V Instr., Op-Amp Zero-Drift 854In Stock
96Expected 04/09/2026
Min.: 1
Mult.: 1

ISL28633 1 Channel 800 mV/us 80 dB 400 pA 600 nV 5.5 V 2.5 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 651In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 5 651
: 1 000

AD8223 1 Channel 200 mV/us 25 nA 250 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP 1 211In Stock
Min.: 1
Mult.: 1

AD8553 1 Channel 1 kHz 120 dB 2 nA 4 uV 5.5 V 1.8 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Instrumentation Amplifiers PGiA enabling universal modules w/SIL 2 618In Stock
Min.: 1
Mult.: 1
Max.: 2 618
: 1 000

1 Channel 2.3 MHz 1.9 V/us 116 dB 450 pA 3 uV 28 V 5 V 1.3 mA - 40 C + 105 C SMD/SMT TSSOP-24 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 393In Stock
Min.: 1
Mult.: 1

LT1168 1 Channel 400 kHz 500 mV/us 140 dB 40 pA 20 uV 40 V 4.6 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 435In Stock
Min.: 1
Mult.: 1
Max.: 435

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT SO-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 206In Stock
Min.: 1
Mult.: 1

1 Channel 80 dB 100 pA 22 uV 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost ALT 59 ALT 595-INA332AIDGKT 740In Stock
Min.: 1
Mult.: 1
: 250

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS ALT 595-INA321 ALT 595-INA321EA/250 494In Stock
Min.: 1
Mult.: 1
: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 1 938In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 6 V/us 80 dB 10 pA 850 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec InAmp w/Level Shift & Output Clamp 66In Stock
Min.: 1
Mult.: 1
Max.: 66

LT6372 1 Channel 3.1 MHz 11 V/us 80 dB 100 pA 10 uV 35 V 4.75 V 2.75 mA - 40 C + 85 C SMD/SMT QFN-20 Tube
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR 80In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 25 kHz 106 dB 30 nA 50 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole CDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Dual Low Power G = 1 0 100 A 595-INA2141 A 595-INA2141UA/1K 77In Stock
Min.: 1
Mult.: 1

INA2141 2 Channel 200 kHz 4 V/us 117 dB 5 nA 50 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost ALT 59 ALT 595-INA332AIDGKR 984In Stock
Min.: 1
Mult.: 1
: 2 500

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 14In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 470 kHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole CDIP-16 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 23In Stock
Min.: 1
Mult.: 1

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters 201In Stock
Min.: 1
Mult.: 1
: 250

AD8556 1 Channel 2 MHz 1.2 V/us 94 dB 49 nA 10 uV 5.5 V 4.5 V 2.7 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 1In Stock
Min.: 1
Mult.: 1
Max.: 402

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS ALT 595-INA331A ALT 595-INA331AIDGKT 489In Stock
Min.: 1
Mult.: 1
: 250

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel