Instrumentation Amplifiers

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS ALT 595-INA321 ALT 595-INA321EA/250 494In Stock
Min.: 1
Mult.: 1
: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Dual Low Power G = 1 0 100 A 595-INA2141 A 595-INA2141UA/1K 77In Stock
Min.: 1
Mult.: 1

INA2141 2 Channel 200 kHz 4 V/us 117 dB 5 nA 50 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost ALT 59 ALT 595-INA332AIDGKT 740In Stock
Min.: 1
Mult.: 1
: 250

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 1 938In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 6 V/us 80 dB 10 pA 850 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR 80In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 25 kHz 106 dB 30 nA 50 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole CDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2331AI A 595-INA2331AIPWR 415In Stock
Min.: 1
Mult.: 1
: 250

INA2331 2 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 14In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 470 kHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole CDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower ALT 595-INA122 ALT 595-INA122PA 104In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS ALT 595-INA331A ALT 595-INA331AIDGKT 489In Stock
Min.: 1
Mult.: 1
: 250

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331IDG A 595-INA331IDGKR 595In Stock
Min.: 1
Mult.: 1
: 250

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise (3.2 nV/vH z) high-speed (22 M 5 620In Stock
Min.: 1
Mult.: 1
: 3 000

INA851 1 Channel 22 MHz 37 V/us 76 dB 5 nA 10 uV 36 V 8 V 6 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise wide-bandw idth precision prog 3 366In Stock
Min.: 1
Mult.: 1
: 3 000

PGA849 1 Channel 10 MHz 35 V/us 124 dB 500 pA 50 uV 36 V 8 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Automotive low-power zero-drift precis 6 992In Stock
Min.: 1
Mult.: 1
: 2 500

INA333 1 Channel 150 kHz 160 mV/us 96 dB 280 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( 5 014In Stock
Min.: 1
Mult.: 1
: 2 500

INA849 1 Channel 28 MHz 35 V/us 127 dB 20 nA 35 uV 36 V 8 V 80 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 1 682In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA351 1 Channel 100 kHz 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 1 669In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

INA351 1 Channel 100 kHz 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118UB 4 018In Stock
Min.: 1
Mult.: 1
: 2 500

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121U 2 573In Stock
Min.: 1
Mult.: 1
: 2 500

INA121 1 Channel 50 kHz 700 mV/us 96 dB 50 pA 500 uV 36 V 4.5 V 450 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128U 4 833In Stock
Min.: 1
Mult.: 1
: 2 500

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers EP Prec Low Pwr Inst rum Amp 3 261In Stock
7 500Expected 04/01/2027
Min.: 1
Mult.: 1
: 2 500

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 25 uV 36 V 4.5 V 700 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low Noise Low- Disto rtion A 595-INA217A A 595-INA217AIDWT 5 348In Stock
Min.: 1
Mult.: 1
: 2 000

INA217 1 Channel 3.4 MHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Precision Lo-Drift C MOS A 595-INA326EA/ A 595-INA326EA/250 11 699In Stock
Min.: 1
Mult.: 1
: 2 500

INA326 1 Channel 1 kHz 100 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDR 6 885In Stock
Min.: 1
Mult.: 1

INA819 1 Channel 30 kHz 900 mV/us 140 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 678In Stock
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Prgrmmbl Gain Instru m Amp A 595-PGA204B A 595-PGA204BU 2 885In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

PGA204 1 Channel 1 MHz 300 mV/us 115 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel