Instrumentation Amplifiers

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126UA 1 165In Stock
Min.: 1
Mult.: 1
: 2 500

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Dual Low Power A 595 -INA2128U/1K A 595- A 595-INA2128U/1K 144In Stock
Min.: 1
Mult.: 1

INA2128 2 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Dual Low Power Instr umentation Amp A 59 A 595-INA2128U 584In Stock
Min.: 1
Mult.: 1
: 1 000

INA2128 2 Channel 200 kHz 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Dual Low Power Instr umentation Amp A 59 A 595-INA2128UA 424In Stock
Min.: 1
Mult.: 1
: 1 000

INA2128 2 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321EA A 595-INA321EA/250 2 590In Stock
Min.: 1
Mult.: 1
: 2 500

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost A 595- A 595-INA332AIDGKT 5 632In Stock
Min.: 1
Mult.: 1
: 2 500

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Inst Amp A 595-INA333AIDGKR A 595-INA333AIDGKR 865In Stock
3 250Expected 31/12/2026
Min.: 1
Mult.: 1
: 250

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Instr Am p A 595-INA333AIDRG A 595-INA333AIDRGR 615In Stock
4 250Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKT 1 135In Stock
Min.: 1
Mult.: 1
: 2 500

INA337 1 Channel 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DR 1 643In Stock
Min.: 1
Mult.: 1
: 250

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Prec 200uA 2.7-36V A 595-INA827AIDGKR A A 595-INA827AIDGKR 956In Stock
Min.: 1
Mult.: 1

INA827 1 Channel 600 kHz 1.5 V/us 110 dB 65 nA 40 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT VSSOP-8 Tube
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKT 1 428In Stock
Min.: 1
Mult.: 1
: 2 500

INA849 35 V/us 120 dB 20 nA 35 uV 36 V 8 V 6.2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKR 279In Stock
Min.: 1
Mult.: 1
: 250

INA849 1 Channel 28 MHz 35 V/us 120 dB 20 nA 35 uV 36 V 8 V 80 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Zero-Drift High Vltg Program Gain Amp A A 595-PGA281AIPW 2 126In Stock
Min.: 1
Mult.: 1
: 2 000

PGA281 1 Channel 6 MHz 1 V/us 121 dB 2 nA 15 uV 36 V 10 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers High-Speed Prog Gain A 595-PGA280AIPWR A A 595-PGA280AIPWR 311In Stock
Min.: 1
Mult.: 1

PGA206 1 Channel 5 MHz 25 V/us 84 dB 100 pA 1.5 mV 36 V 9 V 12.4 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2 752In Stock
Min.: 1
Mult.: 1
: 3 000

INA350 1 Channel 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2 696In Stock
Min.: 1
Mult.: 1
: 3 000

INA350 1 Channel 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2 335In Stock
Min.: 1
Mult.: 1

INA351 1 Channel 200 mV/us 86 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT X2QFN-10
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2 909In Stock
Min.: 1
Mult.: 1

INA351 1 Channel 200 mV/us 86 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT X2QFN-10
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp 558In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 300 kHz 400 mV/us 106 dB 30 nA 250 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion 162In Stock
Min.: 1
Mult.: 1

INA103 1 Channel 6 MHz 15 V/us 100 dB 2.5 uA 30 uV 50 V 18 V 12.5 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA103KU A 595-INA103KU/1K 338In Stock
Min.: 1
Mult.: 1

INA103 1 Channel 6 MHz 15 V/us 100 dB 2.5 uA 250 uV 50 V 18 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 115In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 2.5 MHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 247In Stock
480Expected 01/10/2026
Min.: 1
Mult.: 1

INA110 1 Channel 2.5 MHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp 359In Stock
Min.: 1
Mult.: 1

INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube