MouseReel Instrumentation Amplifiers

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp
4 450On Order
Min.: 1
Mult.: 1
: 1 500

AD8231 1 Channel 2.7 MHz 1.1 V/us 110 dB 500 pA 4 uV 6 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier
7 000On Order
Min.: 1
Mult.: 1
: 1 000

AD8251 1 Channel 10 MHz 30 V/us 98 dB 5 nA 200 uV 15 V 5 V 4.5 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp
3 712On Order
Min.: 1
Mult.: 1
Max.: 500
: 1 000

AD8421 1 Channel 10 MHz 35 V/us 140 dB 100 pA 25 uV 36 V 5 V 2.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 999In Stock
1 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

AD8421 1 Channel 10 MHz 35 V/us 140 dB 100 pA 25 uV 36 V 5 V 2.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers PGiA enabling universal modules w/SIL
11 524On Order
Min.: 1
Mult.: 1
: 1 500

1 Channel 2.3 MHz 1.9 V/us 116 dB 450 pA 3 uV 28 V 5 V 1.3 mA - 40 C + 105 C SMD/SMT LFCSP-28 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers UNITY GAIN DIFF AM IC
1 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

AMP04 1 Channel 700 kHz 80 dB 40 nA 300 uV 30 V 5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
2 415Expected 15/11/2027
Min.: 1
Mult.: 1
: 2 500

LT1167 1 Channel 1.2 V/us 140 dB 50 pA 40 V 4.6 V 900 uA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
7 485Expected 21/07/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp
2 256Expected 25/02/2027
Min.: 1
Mult.: 1
: 2 500

LT1167 1 Channel 1.2 V/us 140 dB 50 pA 40 V 4.6 V 900 uA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins
7 500On Order
Min.: 1
Mult.: 1
: 2 500

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins
2 500Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 500

LTC2053 1 Channel 200 mV/us 118 dB 4 nA 11 V 2.7 V 950 uA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118U
4 938On Order
Min.: 1
Mult.: 1
: 2 500

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 125 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128UA
14 916On Order
Min.: 1
Mult.: 1
: 2 500

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Inst Amp A 595-INA333AIDGKT A 595-INA333AIDGKT
37 878On Order
Min.: 1
Mult.: 1
: 2 500

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Instr Am p A 595-INA333AIDRG A 595-INA333AIDRGT
14 897On Order
Min.: 1
Mult.: 1
: 3 000

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DT
11 861On Order
Min.: 1
Mult.: 1
: 3 000

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers PREC 200UA SPLY CRNT 36V SPLY INSTRUM AM A 595-INA826AIDGK
49 244On Order
Min.: 1
Mult.: 1
: 2 500

INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Prec 200uA Sply Crnt 36V Supply Instr Am A 595-INA826AID
17 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200uA Supply Current 36V Supply Instr Am A 595-INA826AIDRGT
143 963On Order
Min.: 1
Mult.: 1
: 3 000

INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise wide-band width fully-differe
7 879On Order
Min.: 1
Mult.: 1
: 3 000

PGA855 1 Channel 10 MHz 35 V/us 64 dB 500 pA 70 uV 36 V 8 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision InAmp
3 910On Order
Min.: 1
Mult.: 1
Max.: 500
: 1 000

AD8226 1 Channel 1.5 MHz 400 mV/us 120 dB 35 nA 100 uV 36 V 2.2 V 325 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp
1 193Expected 24/09/2026
Min.: 1
Mult.: 1
: 1 500

1 Channel 2.2 MHz 800 mV/us 86 dB 500 pA 70 uV 36 V 4.6 V 300 uA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP
5 401Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

AD8553 1 Channel 1 kHz 120 dB 2 nA 4 uV 5.5 V 1.8 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers R2R, In & Out, Instr Amp
3 693Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

LTC6800 1 Channel 200 mV/us 4 nA 5.5 V 2.7 V 950 uA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2331AI A 595-INA2331AIPWT
2 153Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 500

INA2331 2 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel