MouseReel Instrumentation Amplifiers

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Instrumentation Amplifiers EP Prec Low Pwr Inst rum Amp 3 261In Stock
7 500Expected 04/01/2027
Min.: 1
Mult.: 1
: 2 500

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 25 uV 36 V 4.5 V 700 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low Noise Low- Disto rtion A 595-INA217A A 595-INA217AIDWT 5 213In Stock
Min.: 1
Mult.: 1
: 2 000

INA217 1 Channel 3.4 MHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Precision Lo-Drift C MOS A 595-INA326EA/ A 595-INA326EA/250 11 749In Stock
Min.: 1
Mult.: 1
: 2 500

INA326 1 Channel 1 kHz 100 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DGKT 6 392In Stock
Min.: 1
Mult.: 1
: 2 500

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200uA Supply Current 36V Supply Instr Am A 595-INA826AIDRGR 6 378In Stock
Min.: 1
Mult.: 1
: 250

INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Prgrmmbl Gain Instru m Amp A 595-PGA204B A 595-PGA204BU 2 885In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

PGA204 1 Channel 1 MHz 300 mV/us 115 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, 5 089In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4194 1 Channel 250 kHz 60 mV/us 95 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Renesas / Intersil Instrumentation Amplifiers 5V Instr., Op-Amp Zero-Drift 2 532In Stock
Min.: 1
Mult.: 1
: 250

ISL28633 1 Channel 800 mV/us 80 dB 400 pA 600 nV 5.5 V 2.5 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise (3.2 nV/vH z) high-speed (22 M 124In Stock
Min.: 1
Mult.: 1
: 250

INA851 1 Channel 22 MHz 37 V/us 76 dB 5 nA 10 uV 36 V 8 V 6 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2 854In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 6 V/us 78 dB 10 pA 2 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2 697In Stock
Min.: 1
Mult.: 1
: 3 300

1 Channel 6 V/us 88 dB 10 pA 350 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 1 617In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 500 kHz 80 dB 100 pA 22 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122U A 595-INA122U 1 224In Stock
Min.: 1
Mult.: 1
: 2 500

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA 2 071In Stock
Min.: 1
Mult.: 1
: 2 500

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 500 uV 36 V 2.2 V 60 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA129U 702In Stock
Min.: 1
Mult.: 1
: 2 500

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA129UA 2 423In Stock
Min.: 1
Mult.: 1
: 2 500

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 36-V Zero-Drift Ra i l-to-Rail-Out Instr A 595-INA188ID 1 479In Stock
5 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 500

INA188 1 Channel 600 kHz 900 mV/us 118 dB 2.5 nA 25 uV 36 V 4 V 1.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126E/2K5 500In Stock
Min.: 1
Mult.: 1
: 250

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126UA 1 165In Stock
Min.: 1
Mult.: 1
: 2 500

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Dual Low Power Instr umentation Amp A 59 A 595-INA2128U 609In Stock
Min.: 1
Mult.: 1
: 1 000

INA2128 2 Channel 200 kHz 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Dual Low Power Instr umentation Amp A 59 A 595-INA2128UA 429In Stock
Min.: 1
Mult.: 1
: 1 000

INA2128 2 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321EA A 595-INA321EA/250 2 590In Stock
Min.: 1
Mult.: 1
: 2 500

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost A 595- A 595-INA332AIDGKT 5 888In Stock
Min.: 1
Mult.: 1
: 2 500

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Inst Amp A 595-INA333AIDGKR A 595-INA333AIDGKR 1 029In Stock
3 250On Order
Min.: 1
Mult.: 1
: 250

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Instr Am p A 595-INA333AIDRG A 595-INA333AIDRGR 2 586In Stock
Min.: 1
Mult.: 1
: 250

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel