Isolation Amplifiers

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Automotive precisio n +/-250mV-input rei
3 000Expected 08/02/2027
Cut Tape
3,30 €
2,46 €
2,25 €
2,02 €
1,96 €
Reel
1,88 €
Min.: 1
Mult.: 1
: 1 000
AMC0300D-Q1 1 Channel 3 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-250-mV input reinforced i
2 000On Order
Cut Tape
3,30 €
2,46 €
2,25 €
2,02 €
1,96 €
Reel
1,66 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 5000 Vrms Reinforced Isolated 280 kHz 100 dB 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-50-mV input re
1 000Expected 09/11/2026
Cut Tape
3,35 €
2,52 €
2,31 €
2,08 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2V-input reinforced isolated
4 000Expected 11/03/2027
Cut Tape
4,67 €
3,57 €
3,29 €
2,98 €
2,86 €
Reel
2,68 €
Min.: 1
Mult.: 1
: 1 000
AMC0311D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 100 uV 5.5 V 3 V 4.4 mA, 6.2 mA - 40 C + 125 C SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2V-input r einforced isolated
6 000On Order
Cut Tape
3,55 €
2,68 €
2,47 €
2,24 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 1 000
AMC0311S 1 Channel 5 kVrms Galvanic 125 kHz 3 nA 200 uV 5.5 V 3 V 4.4 mA, 4.8 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi
2 999On Order
4,02 €
3,06 €
2,82 €
2,55 €
Min.: 1
Mult.: 1
1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Isolation Amplifiers Automotive precision +/-1500-V input rei
750Expected 05/11/2026
Cut Tape
7,06 €
5,44 €
5,04 €
4,59 €
4,26 €
Reel
4,26 €
Min.: 1
Mult.: 1
: 750
1 Channel 1500 Vrms Reinforced Isolated 145 kHz 600 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWV
4 365On Order
Cut Tape
4,14 €
3,15 €
2,90 €
2,63 €
2,50 €
Reel
2,36 €
Min.: 1
Mult.: 1
: 1 000
AMC1100 1 Channel 4.25 kVrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±50-mV input precision current s
2 000Expected 14/01/2027
Cut Tape
6,58 €
5,08 €
4,71 €
4,30 €
4,18 €
Reel
3,89 €
Min.: 1
Mult.: 1
: 1 000
AMC1202 1 Channel 4250 Vrms Galvanic 280 kHz - 98 dB - 36 uA 2.5 uV 2.8 V 2.4 V 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing bas A 595-AMC1211AQDWVRQ1
1 649Expected 10/05/2027
8,04 €
6,26 €
5,33 €
5,25 €
Min.: 1
Mult.: 1
AMC1211 1 Channel 4250 Vrms Capacitive 275 kHz 15 nA 400 uV 5.5 V 3 V 7.1 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311BQDWVRQ1
1 596Expected 15/02/2027
9,60 €
7,53 €
6,68 €
6,63 €
Min.: 1
Mult.: 1
AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 1.5 mV 5.5 V 3 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei
1 225Expected 24/12/2026
Cut Tape
7,73 €
6,00 €
5,57 €
5,10 €
5,00 €
Reel
4,74 €
Min.: 1
Mult.: 1
: 500
AMC1411 Precision 275 kHz 15 nA 1.5 mV 5.5 V 3 V 360 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp
36Expected 17/12/2026
308,40 €
266,90 €
Min.: 1
Mult.: 1
ISO121 1 Channel 3500 Vrms Galvanic 60 kHz 115 dB 100 mV 18 V 4.5 V 6.5 mA - 55 C + 125 C Through Hole DIP-40 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp
435Expected 28/12/2026
35,12 €
28,44 €
26,76 €
25,66 €
Min.: 1
Mult.: 1
ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO124U
120Expected 22/04/2027
35,83 €
29,01 €
27,30 €
26,17 €
Min.: 1
Mult.: 1
ISO124 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Endress+Hauser Isolation Amplifiers Isolation amplifier ATEX IECEx II(1)G [Ex ia Ga] IIC, II(1) D [Ex ia Da] IIIC, II3G Ex ec nC IIC Gc Push-in terminals 2-channel, normally open contact
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2On Order
160,91 €
Min.: 1
Mult.: 1
RLN22 2 Channel 375 V Galvanic 24 V 35 mA - 40 C + 60 C DIN Rail
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122JP
9Expected 28/12/2026
38,94 €
31,83 €
30,04 €
29,21 €
Min.: 1
Mult.: 1
ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C Through Hole PDIP-8 Tube


Skyworks Solutions, Inc. Isolation Amplifiers 2.5 kV Isolated analog amplifiers
192Expected 04/03/2027
5,16 €
3,96 €
3,66 €
3,33 €
Min.: 1
Mult.: 1
Si8921 1 Channel 2.5 kVrms CMOS 950 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT Tube
Skyworks Solutions, Inc. Isolation Amplifiers 5.0 kV isolated Delta-Sigma modulators
160On Order
5,44 €
4,16 €
3,84 €
3,50 €
Min.: 1
Mult.: 1
Si8935 1 Channel 5 kVrms CMOS 40 kHz 400 uV 5.5 V 3 V 7 mA - 40 C + 125 C SMD/SMT Tube


Skyworks Solutions, Inc. Isolation Amplifiers Automotive 2.5 kV isolated analog amp
95Expected 19/02/2027
6,54 €
5,05 €
4,67 €
4,13 €
Min.: 1
Mult.: 1
Si8921 SOIC-8 Tube


Skyworks Solutions, Inc. Isolation Amplifiers Automotive 5.0 kV isolated analog amp
80Expected 06/05/2027
6,88 €
5,31 €
4,91 €
4,38 €
Min.: 1
Mult.: 1
Si8921 SOIC-8 Tube


Skyworks Solutions, Inc. Isolation Amplifiers Automotive 5.0 kV isolated analog amp
80Expected 02/04/2027
6,25 €
4,82 €
4,46 €
4,00 €
Min.: 1
Mult.: 1
Si8922 SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Automotive 5.0 kV isolated analog amp
80Expected 13/05/2027
7,03 €
5,43 €
4,79 €
4,53 €
Min.: 1
Mult.: 1
Si8931 5 kVrms Isolated 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Endress+Hauser Isolation Amplifiers ATEX IECEx II(1)G [Ex ia Ga] IIC, II(1) D [Ex ia Da] IIIC, II3G Ex ec nC IIC Gc 2-channel, normally open contact Isolation amplifier Screw terminals Non-Stocked Lead-Time 2 Weeks
169,41 €
Min.: 1
Mult.: 1
RLN22

Endress+Hauser Isolation Amplifiers ATEX IECEx II(1)G [Ex ia Ga] IIC, II(1) D [Ex ia Da] IIIC, II3G Ex ec nC IIC Gc 2-channel, normally open contact Isolation amplifier Push-in terminals Non-Stocked Lead-Time 2 Weeks
188,01 €
Min.: 1
Mult.: 1
RLN22