Logarithmic Amplifiers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG1 A 595-LOG112AID Non-Stocked Lead-Time 26 Weeks
Reel
14,22 €
Min.: 2 500
Mult.: 2 500
: 2 500
LOG112 Precision Logarithmic Amplifier 2 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.75 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVT A 595-LOG114AIRGVT Non-Stocked Lead-Time 26 Weeks
Cut Tape
14,65 €
11,61 €
10,84 €
10,01 €
Reel
9,37 €
Min.: 1
Mult.: 1
: 2 500
LOG114 Logarithmic Amplifier 3 Channel 5 MHz 4 mV 11 V 4.8 V 15 mA 0 C + 70 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers High-speed precision logarithmic amplifi
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
Reel
11,32 €
Min.: 3 000
Mult.: 3 000
: 3 000
LOG200 Logarithmic Amplifier - 840 nA - 840 uV 12.6 V 4.5 V 9.5 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel
Texas Instruments Logarithmic Amplifiers High-speed precision logarithmic amplifier with photodiode bias and dark-current correction Non-Stocked Lead-Time 26 Weeks
Reel
11,32 €
Min.: 3 000
Mult.: 3 000
: 3 000
Logarithmic Amplifier 1 Channel 20 MHz 3 uA 32 mV 12.6 V 4.5 V 9.5 mA - 40 C + 125 C SMD/SMT DSBGA-16 Reel
Texas Instruments Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG2 A 595-LOG2112AIDW Non-Stocked Lead-Time 26 Weeks
Reel
25,75 €
Min.: 1 000
Mult.: 1 000
: 1 000
LOG2112 Logarithmic Amplifier 4 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 3.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel
Texas Instruments Logarithmic Amplifiers Mil Enhance Logar Am p A 595-TL441MNSREP
Non-Stocked Lead-Time 26 Weeks
Reel
13,61 €
Min.: 2 000
Mult.: 2 000
: 2 000
TL441-EP 2 Channel - 10.5 mA, 23 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel